-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Trans Voltage Suppressor Diode, 5V V(RWM), Bidirectional, 2 Element, Silicon,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34R6124
|
Newark | Diode Array, Tvs, Product Range:82402 Series, Tvs Polarity:Bidirectional, Reverse Standoff Voltage:5V, Clamping Voltage Max:9V, Diode Case Style:Sot-23, No. Of Pins:3Pins, Minimum Breakdown Voltage:-, Maximum Breakdown Voltage:6.1V Rohs Compliant: Yes |Wurth Elektronik 824022 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 13995 |
|
$0.6330 / $0.7600 | Buy Now |
DISTI #
732-4469-1-ND
|
DigiKey | TVS DIODE 5VWM 8VC SOT23-3L Min Qty: 1 Lead time: 14 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
20565 In Stock |
|
$0.3820 / $0.6800 | Buy Now |
DISTI #
710-824022
|
Mouser Electronics | ESD Suppressors / TVS Diodes WE-TVS Standard 2.5uA 5VDC 2Channel RoHS: Compliant | 6496 |
|
$0.3820 / $0.6800 | Buy Now |
DISTI #
26S9376
|
Bürklin Elektronik | SMD TVS diode array, Bidirectional, 5 V, SOT-23-3, 824022 Min Qty: 1 | 70 |
|
$0.4998 / $0.6861 | Buy Now |
|
LCSC | 8A8/20us 8V 6.1V Bi-Directional 5V SOT-23-3L Electrostatic and Surge Protection (TVS/ESD) ROHS | 2375 |
|
$0.2596 / $0.4566 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
824022
Wurth Elektronik
Buy Now
Datasheet
|
Compare Parts:
824022
Wurth Elektronik
Trans Voltage Suppressor Diode, 5V V(RWM), Bidirectional, 2 Element, Silicon,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WUERTH ELEKTRONIK GMBH & CO KG | |
Package Description | R-PDSO-G3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Samacsys Manufacturer | Würth Elektronik | |
Breakdown Voltage-Min | 6.1 V | |
Configuration | COMMON ANODE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-30 Code | R-PDSO-G3 | |
Number of Elements | 2 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity | BIDIRECTIONAL | |
Reference Standard | IEC-61000-4-5 | |
Rep Pk Reverse Voltage-Max | 5 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |