-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Trans Voltage Suppressor Diode, 5V V(RWM), Unidirectional, 5 Element, Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-6
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
79R6955
|
Newark | Diode, Tvs, 5 Channel, Unidirectional Dir, Sot23-6L, Product Range:82402 Series, Tvs Polarity:Unidirectional, Reverse Standoff Voltage:5V, Clamping Voltage Max:6.8V, Diode Case Style:Sot-23, No. Of Pins:6Pins, Qualification:- Rohs Compliant: Yes |Wurth Elektronik 82402305 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 2795 |
|
$0.8420 | Buy Now |
DISTI #
732-4477-1-ND
|
DigiKey | TVS DIODE 5VWM 6.8VC SOT23-6L Min Qty: 1 Lead time: 14 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
6744 In Stock |
|
$0.5490 / $0.8600 | Buy Now |
DISTI #
710-82402305
|
Mouser Electronics | ESD Suppressors / TVS Diodes WE-TVS Standard 2.5uA 5VDC 5Channel RoHS: Compliant | 13352 |
|
$0.7340 / $0.8500 | Buy Now |
DISTI #
70997311
|
RS | TVS Diode Array WE-TVS 5-Line UniDir. 5V | Wurth Elektronik 82402305 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 0 |
|
$0.2820 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
82402305
Wurth Elektronik
Buy Now
Datasheet
|
Compare Parts:
82402305
Wurth Elektronik
Trans Voltage Suppressor Diode, 5V V(RWM), Unidirectional, 5 Element, Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-6
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WUERTH ELEKTRONIK GMBH & CO KG | |
Package Description | R-PDSO-G6 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Samacsys Manufacturer | Würth Elektronik | |
Breakdown Voltage-Min | 6 V | |
Configuration | COMMON ANODE, 5 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-30 Code | R-PDSO-G6 | |
JESD-609 Code | e3 | |
Number of Elements | 5 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Rep Pk Reverse Voltage-Max | 5 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |