Part Details for 824500201 by Wurth Elektronik
Overview of 824500201 by Wurth Elektronik
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 824500201
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
81Y9902
|
Newark | Tvs Diode, 400W, 20V, Unidir, Do-214Ac, Product Range:We-Tvsp Series, Tvs Polarity:Unidirectional, Reverse Stand-Off Voltage Vrwm:20V, Clamping Voltage Vc Max:32.4V, Diode Case Style:Do-214Ac, No. Of Pins:2Pins, Breakdown Voltage Rohs Compliant: Yes |Wurth Elektronik 824500201 Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.2810 / $0.3320 | Buy Now |
DISTI #
710-824500201
|
Mouser Electronics | ESD Suppressors / TVS Diodes WE-TVSP Unidirect 40 0W 20VDC SMAJ RoHS: Compliant | 2489 |
|
$0.1790 / $0.2900 | Buy Now |
DISTI #
2536531RL
|
element14 Asia-Pacific | TVS DIODE, 400W, 20V, UNIDIR, DO-214AC RoHS: Compliant Min Qty: 100 Container: Reel | 0 |
|
$0.1842 / $0.2532 | Buy Now |
DISTI #
2536531
|
element14 Asia-Pacific | TVS DIODE, 400W, 20V, UNIDIR, DO-214AC RoHS: Compliant Min Qty: 5 Container: Cut Tape | 0 |
|
$0.1842 / $0.3046 | Buy Now |
DISTI #
2536531
|
Farnell | TVS DIODE, 400W, 20V, UNIDIR, DO-214AC RoHS: Compliant Min Qty: 5 Lead time: 27 Weeks, 0 Days Container: Cut Tape | 0 |
|
$0.1693 / $0.3362 | Buy Now |
DISTI #
2536531RL
|
Farnell | TVS DIODE, 400W, 20V, UNIDIR, DO-214AC RoHS: Compliant Min Qty: 100 Lead time: 27 Weeks, 0 Days Container: Reel | 0 |
|
$0.1693 / $0.2439 | Buy Now |
Part Details for 824500201
824500201 CAD Models
824500201 Part Data Attributes
|
824500201
Wurth Elektronik
Buy Now
Datasheet
|
Compare Parts:
824500201
Wurth Elektronik
Trans Voltage Suppressor Diode, 400W, Unidirectional, 1 Element, Silicon, DO-214AC,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WUERTH ELEKTRONIK GMBH & CO KG | |
Package Description | R-PDSO-C2 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Samacsys Manufacturer | Würth Elektronik | |
Additional Feature | UL APPROVED | |
Breakdown Voltage-Max | 24.52 V | |
Breakdown Voltage-Min | 22.18 V | |
Breakdown Voltage-Nom | 23.35 V | |
Clamping Voltage-Max | 32.4 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-214AC | |
JESD-30 Code | R-PDSO-C2 | |
Non-rep Peak Rev Power Dis-Max | 400 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 3.3 W | |
Reference Standard | UL APPROVED | |
Reverse Current-Max | 1 µA | |
Reverse Test Voltage | 20 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |