Part Details for 824520111 by Wurth Elektronik
Overview of 824520111 by Wurth Elektronik
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 824520111
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
732-9773-1-ND
|
DigiKey | TVS DIODE 11VWM 18.2VC DO214AA Min Qty: 1 Lead time: 27 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
500 In Stock |
|
$0.2130 / $0.3500 | Buy Now |
DISTI #
710-824520111
|
Mouser Electronics | ESD Suppressors / TVS Diodes WE-TVSP Unidirect 600W 11VDC DO214AA RoHS: Compliant | 0 |
|
$0.2120 / $0.3300 | Order Now |
|
Bristol Electronics | 479 |
|
RFQ | ||
|
Quest Components | 383 |
|
$0.4240 / $0.8480 | Buy Now | |
|
Chip1Cloud | TVS DIODE 11VWM 18.2VC DO214AA | 1970 |
|
RFQ | |
DISTI #
2536791
|
Farnell | RoHS: Compliant Min Qty: 5 Container: Cut Tape | 0 |
|
$0.1736 | Buy Now |
Part Details for 824520111
824520111 CAD Models
824520111 Part Data Attributes
|
824520111
Wurth Elektronik
Buy Now
Datasheet
|
Compare Parts:
824520111
Wurth Elektronik
Trans Voltage Suppressor Diode, 600W, Unidirectional, 1 Element, Silicon, DO-214AA,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WUERTH ELEKTRONIK GMBH & CO KG | |
Package Description | R-PDSO-C2 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Samacsys Manufacturer | Würth Elektronik | |
Additional Feature | UL APPROVED | |
Breakdown Voltage-Max | 13.49 V | |
Breakdown Voltage-Min | 12.21 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-214AA | |
JESD-30 Code | R-PDSO-C2 | |
Non-rep Peak Rev Power Dis-Max | 600 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 5 W | |
Reference Standard | UL APPROVED | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |