Part Details for 824520202 by Wurth Elektronik
Overview of 824520202 by Wurth Elektronik
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for 824520202
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
67AK1513
|
Newark | Tvs Diode, Unidir, 200V, Smb Rohs Compliant: Yes |Wurth Elektronik 824520202 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 203 |
|
$0.6040 / $1.0500 | Buy Now |
DISTI #
4066218
|
element14 Asia-Pacific | TVS DIODE, UNIDIR, 200V, SMB RoHS: Compliant Min Qty: 1 Container: Cut Tape | 203 |
|
$0.3951 / $0.6111 | Buy Now |
DISTI #
4066218RL
|
element14 Asia-Pacific | TVS DIODE, UNIDIR, 200V, SMB RoHS: Compliant Min Qty: 100 Container: Reel | 203 |
|
$0.3951 / $0.4789 | Buy Now |
DISTI #
4066218RL
|
Farnell | TVS DIODE, UNIDIR, 200V, SMB RoHS: Compliant Min Qty: 100 Lead time: 26 Weeks, 0 Days Container: Reel | 203 |
|
$0.3505 / $0.5007 | Buy Now |
DISTI #
4066218
|
Farnell | TVS DIODE, UNIDIR, 200V, SMB RoHS: Compliant Min Qty: 1 Lead time: 26 Weeks, 0 Days Container: Cut Tape | 203 |
|
$0.3505 / $0.8399 | Buy Now |
Part Details for 824520202
824520202 CAD Models
824520202 Part Data Attributes
|
824520202
Wurth Elektronik
Buy Now
Datasheet
|
Compare Parts:
824520202
Wurth Elektronik
Transient Suppressor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WUERTH ELEKTRONIK GMBH & CO KG | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
Moisture Sensitivity Level | 1 | |
Peak Reflow Temperature (Cel) | 260 | |
Time@Peak Reflow Temperature-Max (s) | 30 |