Part Details for 824520331 by Wurth Elektronik
Overview of 824520331 by Wurth Elektronik
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for 824520331
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
81Y9988
|
Newark | Tvs Diode, 600W, 33V, Unidir, Do-214Aa, Product Range:We-Tvsp Series, Tvs Polarity:Unidirectional, Reverse Stand-Off Voltage Vrwm:33V, Clamping Voltage Vc Max:53.3V, Diode Case Style:Do-214Aa, No. Of Pins:2Pins, Breakdown Voltage Rohs Compliant: Yes |Wurth Elektronik 824520331 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 155 |
|
$0.3340 / $0.4000 | Buy Now |
DISTI #
732-9783-1-ND
|
DigiKey | TVS DIODE 33VWM 53.3VC DO214AA Min Qty: 1 Lead time: 27 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.2130 / $0.3400 | Buy Now |
DISTI #
710-824520331
|
Mouser Electronics | ESD Suppressors / TVS Diodes WE-TVSP Unidirect 600W 33VDC DO214AA RoHS: Compliant | 200 |
|
$0.2130 / $0.3500 | Buy Now |
|
Bristol Electronics | Min Qty: 7 | 200 |
|
$0.2250 / $0.7500 | Buy Now |
|
Quest Components | 160 |
|
$0.3000 / $1.0000 | Buy Now |
Part Details for 824520331
824520331 CAD Models
824520331 Part Data Attributes
|
824520331
Wurth Elektronik
Buy Now
Datasheet
|
Compare Parts:
824520331
Wurth Elektronik
Trans Voltage Suppressor Diode, 600W, Unidirectional, 1 Element, Silicon, DO-214AA,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WUERTH ELEKTRONIK GMBH & CO KG | |
Package Description | R-PDSO-C2 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Samacsys Manufacturer | Würth Elektronik | |
Additional Feature | UL APPROVED | |
Breakdown Voltage-Max | 40.58 V | |
Breakdown Voltage-Min | 36.72 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-214AA | |
JESD-30 Code | R-PDSO-C2 | |
Non-rep Peak Rev Power Dis-Max | 600 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 5 W | |
Reference Standard | UL APPROVED | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |