824521171
Wurth Elektronik
Description: Trans Voltage Suppressor Diode, 600W, Bidirectional, 1 Element, Silicon, DO-214AA,

Overview of 824521171 by Wurth Elektronik

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 3 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Education and Research Industrial Automation Telecommunications Electronic Manufacturing

Price & Stock for 824521171 by Wurth Elektronik

Part # Manufacturer Description Stock Price Buy
DISTI # 82Y0021
Newark Tvs Diode, 600W, 17V, Bidir, Do-214Aa, Product Range:We-Tvsp Series, Tvs Polarity:Bidirectional, Reverse Stand-Off Voltage Vrwm:17V, Clamping Voltage Vc Max:27.6V, Diode Case Style:Do-214Aa, No. Of Pins:2Pins, Breakdown Voltage Rohs Compliant: Yes |Wurth Elektronik 824521171 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape 0
  • 1 $0.4730
  • 10 $0.4660
  • 25 $0.4260
  • 50 $0.4010
  • 100 $0.3760
  • 250 $0.3430
$0.3430 / $0.4730 Buy Now
DISTI # 732-824521171CT-ND
DigiKey TVS DIODE 17VWM 27.6VC DO214AA Min Qty: 1 Lead time: 27 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) 500
In Stock
  • 1 $0.4100
  • 25 $0.3752
  • 100 $0.3270
  • 250 $0.2950
  • 500 $0.2600
$0.2600 / $0.4100 Buy Now
DISTI # 710-824521171
Mouser Electronics ESD Suppressors / TVS Diodes WE-TVSP 600 W 17 Vol Bi-Directional RoHS: Compliant 199
  • 1 $0.4200
  • 10 $0.4130
  • 25 $0.3750
  • 100 $0.3270
  • 250 $0.2950
  • 500 $0.2600
$0.2600 / $0.4200 Buy Now

CAD Models for 824521171 by Wurth Elektronik
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 824521171 by Wurth Elektronik

824521171
Wurth Elektronik
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
WUERTH ELEKTRONIK GMBH & CO KG
Package Description
R-PDSO-C2
Reach Compliance Code
not_compliant
ECCN Code
EAR99
HTS Code
8541.10.00.50
Additional Feature
UL APPROVED
Breakdown Voltage-Max
20.9 V
Breakdown Voltage-Min
18.91 V
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
TRANS VOLTAGE SUPPRESSOR DIODE
JEDEC-95 Code
DO-214AA
JESD-30 Code
R-PDSO-C2
Non-rep Peak Rev Power Dis-Max
600 W
Number of Elements
1
Number of Terminals
2
Operating Temperature-Max
150 °C
Operating Temperature-Min
-65 °C
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Polarity
BIDIRECTIONAL
Power Dissipation-Max
5 W
Reference Standard
UL APPROVED
Surface Mount
YES
Technology
AVALANCHE
Terminal Form
C BEND
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Want to compare parts?
  1. 824521171
    Wurth Elektronik
    Trans Voltage Suppressor Diode, 600W, Bidirectional, 1 Element, Silicon, DO-214AA,
    VS

Related Parts for 824521171

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 824521171 by Wurth Elektronik.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 824521171 by Wurth Elektronik

Select Manufacturer
Which Manufacturer of 824521171 would you like to use for your alert(s)?
  • Please alert me when 824521171 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 824521171 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 824521171 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 824521171 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 824521171.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 824521171 by Wurth Elektronik

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: