Part Details for 824551581 by Wurth Elektronik
Overview of 824551581 by Wurth Elektronik
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Computing and Data Storage
Healthcare
Electronic Manufacturing
Price & Stock for 824551581
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
82Y0198
|
Newark | Tvs Diode, 3Kw, 58V, Bidir, Do-214Ab, Product Range:We-Tvsp Series, Tvs Polarity:Bidirectional, Reverse Stand-Off Voltage Vrwm:58V, Clamping Voltage Vc Max:93.6V, Diode Case Style:Do-214Ab, No. Of Pins:2Pins, Breakdown Voltage Min:-, rohs Compliant: Yes |Wurth Elektronik 824551581 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$1.6500 / $1.8500 | Buy Now |
DISTI #
732-9895-1-ND
|
DigiKey | TVS DIODE 58VWM 93.6VC DO214AB Min Qty: 1 Lead time: 27 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
415 In Stock |
|
$1.0580 / $1.7200 | Buy Now |
DISTI #
710-824551581
|
Mouser Electronics | ESD Suppressors / TVS Diodes WE-TVSP Bidirect 3000W 58VDC DO214AB RoHS: Compliant | 2202 |
|
$1.0500 / $1.6100 | Buy Now |
|
Bristol Electronics | 380 |
|
RFQ | ||
|
Quest Components | 304 |
|
$1.5540 / $3.3600 | Buy Now | |
DISTI #
2536493RL
|
element14 Asia-Pacific | TVS DIODE, 3KW, 58V, BIDIR, DO-214AB RoHS: Compliant Min Qty: 100 Container: Reel | 0 |
|
$1.0815 / $1.4934 | Buy Now |
DISTI #
2536493
|
element14 Asia-Pacific | TVS DIODE, 3KW, 58V, BIDIR, DO-214AB RoHS: Compliant Min Qty: 1 Container: Cut Tape | 0 |
|
$1.0815 / $1.6921 | Buy Now |
DISTI #
2536493
|
Farnell | TVS DIODE, 3KW, 58V, BIDIR, DO-214AB RoHS: Compliant Min Qty: 1 Lead time: 26 Weeks, 0 Days Container: Cut Tape | 0 |
|
$1.0550 / $1.8463 | Buy Now |
DISTI #
2536493RL
|
Farnell | TVS DIODE, 3KW, 58V, BIDIR, DO-214AB RoHS: Compliant Min Qty: 100 Lead time: 26 Weeks, 0 Days Container: Reel | 0 |
|
$1.0550 / $1.4318 | Buy Now |
Part Details for 824551581
824551581 CAD Models
824551581 Part Data Attributes
|
824551581
Wurth Elektronik
Buy Now
Datasheet
|
Compare Parts:
824551581
Wurth Elektronik
Trans Voltage Suppressor Diode, 3000W, Bidirectional, 1 Element, Silicon, DO-214AB,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WUERTH ELEKTRONIK GMBH & CO KG | |
Package Description | R-PDSO-C2 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Samacsys Manufacturer | Würth Elektronik | |
Additional Feature | UL APPROVED | |
Breakdown Voltage-Max | 71.19 V | |
Breakdown Voltage-Min | 64.41 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-214AB | |
JESD-30 Code | R-PDSO-C2 | |
Non-rep Peak Rev Power Dis-Max | 3000 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity | BIDIRECTIONAL | |
Power Dissipation-Max | 6.5 W | |
Reference Standard | UL APPROVED | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |