Part Details for 82537-0192 by OMRON Corporation
Results Overview of 82537-0192 by OMRON Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
82537-0192 Information
82537-0192 by OMRON Corporation is a Non-linear Resistor.
Non-linear Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| 84740-192LF | Amphenol Communications Solutions | 400 Position BGA Plug, 0mm Component Height, 1.27mm x 1.27mm Array, Lead-free | |
| 51940-192LF | Amphenol Communications Solutions | PwrBlade®, Power Supply Connectors, 8P Vertical Receptacle. | |
| 85840-192LF | Amphenol Communications Solutions | Metral® Board Connectors, Backplane Connectors 4 Row Signal Header, Straight, 8 Mod, Press Fit. |
Price & Stock for 82537-0192
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
825370192
|
Avnet Americas | - Bulk (Alt: 825370192) COO: United States of America (the) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ |