-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
5P MOD II BRK AWAY HDR, 0.8AU, 1 ROW
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96Y4812
|
Newark | 5P Mod Ii Brk Away Hdr, 0.8Au, 1 Row |Amp Te Connectivity 825434-5 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.4800 / $0.6760 | Buy Now |
DISTI #
A129083-ND
|
DigiKey | CONN HEADER VERT 5POS 2.54MM Min Qty: 1 Lead time: 24 Weeks Container: Bulk |
6241 In Stock |
|
$0.2543 / $0.4100 | Buy Now |
DISTI #
825434-5
|
Avnet Americas | Conn Unshrouded Header HDR 5 POS 2.54mm Solder ST Thru-Hole - Tape and Reel (Alt: 825434-5) RoHS: Compliant Min Qty: 10800 Package Multiple: 900 Lead time: 21 Weeks, 6 Days Container: Reel | 0 |
|
$0.2441 | Buy Now |
DISTI #
571-825434-5
|
Mouser Electronics | Headers & Wire Housings 5P MOD II BRK AWAY HDR 0.8AU 1 ROW RoHS: Compliant | 203 |
|
$0.2540 / $0.4100 | Buy Now |
DISTI #
72048797
|
RS | Connector, AMPMODU, 5P Mod Ii Brk Away Hdr, 0.8Au, 1 Row | TE Connectivity 825434-5 RoHS: Not Compliant Min Qty: 10800 Package Multiple: 1 Container: Bulk | 0 |
|
$0.3780 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10800 Package Multiple: 900 Lead time: 22 Weeks Container: Box | 0Box |
|
$0.2400 | Buy Now |
DISTI #
AMP825434-5
|
Heilind Electronics | 5P MOD II BRK AWAY HDR, 0.8AU, | Americas - 0 in Stock |
|
$0.2992 / $0.3037 | Buy Now |
|
Onlinecomponents.com | 5P MOD II BRK AWAY HDR, 0.8AU, 1 ROW RoHS: Compliant |
1402 Partner Stock |
|
$0.2716 / $0.3990 | Buy Now |
DISTI #
8254345-TEC
|
TME | Connector: pin strips Min Qty: 129 | 1402 |
|
$0.2917 | Buy Now |
DISTI #
AMP825434-5
|
Interstate Connecting Components | 5P MOD II BRK AWAY HDR, 0.8AU, | 0 |
|
$0.2992 / $0.3037 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
825434-5
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
825434-5
TE Connectivity
5P MOD II BRK AWAY HDR, 0.8AU, 1 ROW
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 21 Weeks, 6 Days | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | AMPMODU | |
Body Breadth | 0.145 inch | |
Body Depth | 0.11 inch | |
Body Length | 0.5 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | Tin (Sn) | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | GREEN | |
Insulator Material | POLYBUTYLENE TEREPHTHALATE | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mains Connector Rating | 5A | |
Mating Contact Pitch | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Panel Mount | NO | |
Plating Thickness | 31.5u inch | |
Rated Current (Signal) | 5 A | |
Reference Standard | CSA, LR, U | |
Terminal Length | 0.224 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 5 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for 825434-5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 825434-5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TMS-105-51-L-S | Board Connector, 5 Contact(s), 1 Row(s), Male, Straight, 0.05 inch Pitch, Solder Terminal, Black Insulator, ROHS COMPLIANT | Samtec Inc | 825434-5 vs TMS-105-51-L-S |
640453-5 | Board Connector, 5 Contact(s), 1 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Natural Insulator, Plug | TE Connectivity | 825434-5 vs 640453-5 |
102969-1 | Board Connector, 5 Contact(s), 1 Row(s), Male, Right Angle, 0.156 inch Pitch, Solder Terminal, Black Insulator, Receptacle | TE Connectivity | 825434-5 vs 102969-1 |
TMS-105-53-L-S | Board Connector, 5 Contact(s), 1 Row(s), Male, Straight, 0.05 inch Pitch, Solder Terminal, Black Insulator, ROHS COMPLIANT | Samtec Inc | 825434-5 vs TMS-105-53-L-S |
827313-5 | 5P MOD2 STIFT LEI | TE Connectivity | 825434-5 vs 827313-5 |
3-644456-5 | (3-644456-5) 05P MTA100 HDR ASSY (NARROW) | TE Connectivity | 825434-5 vs 3-644456-5 |
3-647050-5 | Board Connector, 5 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, Plug | TE Connectivity | 825434-5 vs 3-647050-5 |
825433-5 | MOD 2 PINHDR 1X5 P. | TE Connectivity | 825434-5 vs 825433-5 |
825437-5 | MOD 2 PINHDR 1X05P. | TE Connectivity | 825434-5 vs 825437-5 |
TMS-105-56-L-S | Board Connector, 5 Contact(s), 1 Row(s), Male, Straight, 0.05 inch Pitch, Solder Terminal, Black Insulator, ROHS COMPLIANT | Samtec Inc | 825434-5 vs TMS-105-56-L-S |