Part Details for 102969-1 by TE Connectivity
Overview of 102969-1 by TE Connectivity
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 102969-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10H6352
|
Newark | 03/05 Modi Hdr Srra .156Cl |Amp Te Connectivity 102969-1 Min Qty: 1250 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.8400 / $1.9000 | Buy Now |
DISTI #
102969-1-ND
|
DigiKey | CONN HEADER R/A 5POS 3.96MM Min Qty: 1250 Lead time: 23 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.9886 | Buy Now |
DISTI #
102969-1
|
Avnet Americas | 03/05 MODI HDR SRRA .156CL - Bulk (Alt: 102969-1) RoHS: Compliant Min Qty: 1250 Package Multiple: 1250 Lead time: 21 Weeks, 0 Days Container: Bulk | 0 |
|
$1.7073 / $1.9277 | Buy Now |
DISTI #
571-102969-1
|
Mouser Electronics | Headers & Wire Housings 03/05 MODI HDR SRRA .156CL RoHS: Compliant | 0 |
|
$1.9700 / $1.9800 | Order Now |
DISTI #
71704893
|
RS | TE, IND Devices, Circular Connectors, 03/05 MODI HDR SRRA .156CL | TE Connectivity 102969-1 RoHS: Compliant Min Qty: 1250 Package Multiple: 1 Container: Bulk | 0 |
|
$2.2000 / $2.3100 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1250 Package Multiple: 1250 Container: Box | 0Box |
|
$1.6200 | Buy Now |
DISTI #
AMP102969-1
|
Heilind Electronics | 03/05 MODI HDR SRRA .156CL | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 03/05 MODI HDR SRRA .156CL RoHS: Compliant | 0 |
|
$1.7100 / $3.5700 | Buy Now |
DISTI #
AMP102969-1
|
Interstate Connecting Components | 03/05 MODI HDR SRRA .156CL | 0 |
|
Buy Now | |
DISTI #
102969-1
|
Avnet Abacus | (Alt: 102969-1) RoHS: Compliant Min Qty: 1250 Package Multiple: 125 Lead time: 113 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for 102969-1
102969-1 CAD Models
102969-1 Part Data Attributes:
|
102969-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
102969-1
TE Connectivity
Board Connector, 5 Contact(s), 1 Row(s), Male, Right Angle, 0.156 inch Pitch, Solder Terminal, Black Insulator, Receptacle
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 21 Weeks | |
Body Breadth | 0.25 inch | |
Body Depth | 0.256 inch | |
Body Length | 0.735 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 12 mΩ | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 1696.8VAC V | |
EMI Shielded | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYETHYLENE | |
MIL Conformance | NO | |
Mains Connector Rating | 5A | |
Mating Contact Pitch | 0.156 inch | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Panel Mount | NO | |
Plating Thickness | 30u inch | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 5 A | |
Reference Standard | UL | |
Terminal Length | 0.15 inch | |
Terminal Pitch | 3.96 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 5 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 102969-1
This table gives cross-reference parts and alternative options found for 102969-1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 102969-1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
3-647079-5 | Board Connector, 5 Contact(s), 1 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, Plug | TE Connectivity | 102969-1 vs 3-647079-5 |
TMS-105-53-L-S | Board Connector, 5 Contact(s), 1 Row(s), Male, Straight, 0.05 inch Pitch, Solder Terminal, Black Insulator, ROHS COMPLIANT | Samtec Inc | 102969-1 vs TMS-105-53-L-S |
TMS-106-01-F-S-001 | Board Connector, 5 Contact(s), 1 Row(s), Male, Straight, 0.05 inch Pitch, Solder Terminal, Locking, Black Insulator, | Samtec Inc | 102969-1 vs TMS-106-01-F-S-001 |
826631-5 | 5P AMPMODU II STIFT LEI | TE Connectivity | 102969-1 vs 826631-5 |
825434-5 | 5P MOD II BRK AWAY HDR, 0.8AU, 1 ROW | TE Connectivity | 102969-1 vs 825434-5 |
644884-5 | Board Connector, 5 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Natural Insulator, Receptacle | TE Connectivity | 102969-1 vs 644884-5 |
TMS-105-03-L-S-RA | Board Connector, 5 Contact(s), 1 Row(s), Male, Right Angle, 0.05 inch Pitch, Solder Terminal, Black Insulator, ROHS COMPLIANT | Samtec Inc | 102969-1 vs TMS-105-03-L-S-RA |
3-647050-5 | Board Connector, 5 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, Plug | TE Connectivity | 102969-1 vs 3-647050-5 |
TMS-105-21-L-S | Board Connector, 5 Contact(s), 1 Row(s), Male, Straight, 0.05 inch Pitch, Solder Terminal, Black Insulator, ROHS COMPLIANT | Samtec Inc | 102969-1 vs TMS-105-21-L-S |
3-647051-5 | Board Connector, 5 Contact(s), 1 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, Plug | TE Connectivity | 102969-1 vs 3-647051-5 |