Part Details for 8262 by Spectrum Control
Results Overview of 8262 by Spectrum Control
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
8262 Information
8262 by Spectrum Control is a Pulse/Datacom Transformer.
Pulse/Datacom Transformers are under the broader part category of Transformers.
Transformers are passive components that transfer electrical energy between circuits and adjust voltage levels through electromagnetic induction. They are crucial for applications like power transmission and reducing voltage for low-voltage devices. Read more about Transformers on our Transformers part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| 68682-623LF | Amphenol Communications Solutions | Dubox® 2.54mm, Board to Board Connector, PCB Mounted Receptacle, Vertical, Through Hole, Dual Entry, Double Row, 46 Position ,2.54mm (0.100in) Pitch. | |
| 85826-211LF | Amphenol Communications Solutions | Metral® Board Connectors, Backplane Connectors, Straight Signal Header, 24 Position, Narrow body. | |
| 68682-624LF | Amphenol Communications Solutions | Dubox® 2.54mm, Board to Board Connector, PCB Mounted Receptacle, Vertical, Through Hole, Dual Entry, Double Row, 48 Position ,2.54mm (0.100in) Pitch. |
8262 Part Data Attributes
|
|
8262
Spectrum Control
Buy Now
Datasheet
|
Compare Parts:
8262
Spectrum Control
Datacom Transformer, 10/100 BASE-T Application(s), 1CT:1:1CT
|
| Part Life Cycle Code | Active | |
| Package Description | Chip | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| Application | 10/100 Base-T | |
| Height | 5.969 Mm | |
| Isolation Voltage | 1500 V | |
| Length | 25.4 Mm | |
| Mounting Feature | Surface Mount | |
| Number of Functions | 1 | |
| Primary Inductance | 350 µH | |
| Surface Mount | Yes | |
| Transformer Type | Datacom Transformer | |
| Turns Ratio (Np:Ns) | 1ct:1:1ct | |
| Width | 12.827 Mm |