826925-5
Description: 5P MOD2 STIFT LEI

Overview of 826925-5 by TE Connectivity

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 19 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 3 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for 826925-5 by TE Connectivity

Part # Manufacturer Description Stock Price Buy
DISTI # 13M4156
Newark Board-To-Board Connector, Ampmodu Mod Ii Series, Through Hole, Header, 10, 2.54 Mm Rohs Compliant: Yes |Amp Te Connectivity 826925-5 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk 1261
  • 1 $0.6220
  • 10 $0.6020
  • 25 $0.5880
  • 50 $0.5720
  • 100 $0.5530
  • 500 $0.5290
$0.5290 / $0.6220 Buy Now
DISTI # 19R9523
Newark Connector Systems:Board-To-Board, Pitch Spacing:2.54Mm, No. Of Rows:2Rows, No. Of Contacts:10Contacts, Contact Termination Type:Through Hole Straight, Product Range:Ampmodu Mod Ii Series, Connector Shroud:Unshrouded, Gender:Header Rohs Compliant: Yes |Amp Te Connectivity 826925-5 RoHS: Compliant Min Qty: 4800 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 500 $0.6590
$0.6590 Buy Now
DISTI # A106480-ND
DigiKey CONN HEADER VERT 10POS 2.54MM Min Qty: 1 Lead time: 25 Weeks Container: Bulk 3449
In Stock
  • 1 $0.9900
  • 10 $0.8200
  • 400 $0.6064
  • 800 $0.5731
  • 1,200 $0.5545
  • 5,200 $0.4925
  • 10,000 $0.4672
$0.4672 / $0.9900 Buy Now
DISTI # 826925-5
Avnet Americas Conn Unshrouded Header HDR 10 POS 2.54mm Solder ST Thru-Hole - Bulk (Alt: 826925-5) RoHS: Compliant Min Qty: 4800 Package Multiple: 4800 Lead time: 22 Weeks, 2 Days Container: Bulk 0
  • 4,800 $0.4286
$0.4286 Buy Now
DISTI # 571-826925-5
Mouser Electronics Headers & Wire Housings 2X05 POS VERT TIN RoHS: Compliant 4331
  • 1 $0.4600
  • 10 $0.4470
  • 400 $0.4460
$0.4460 / $0.4600 Buy Now
Future Electronics 5P MOD2 STIFT LEI RoHS: Compliant pbFree: Yes Min Qty: 4800 Package Multiple: 400 Lead time: 14 Weeks Container: Bulk 0
Bulk
  • 400 $0.4650
  • 800 $0.4550
  • 1,600 $0.4450
  • 2,000 $0.4400
  • 6,000 $0.4200
$0.4200 / $0.4650 Buy Now
DISTI # AMP826925-5
Heilind Electronics 5P MOD2 STIFT LEI Americas - 0 in Stock
  • 4,800 $0.5331
  • 14,400 $0.4687
$0.4687 / $0.5331 Buy Now
Onlinecomponents.com 5P MOD2 STIFT LEI RoHS: Compliant 0
  • 1,200 $0.9286
  • 2,400 $0.5715
  • 3,600 $0.4524
  • 4,800 $0.4434
$0.4434 / $0.9286 Buy Now
DISTI # 826925-5
TTI Headers & Wire Housings 2X05 POS VERT TIN RoHS: Compliant pbFree: Pb-Free Min Qty: 4800 Package Multiple: 1 Container: Each Americas - 0
  • 4,800 $0.4520
$0.4520 Buy Now
DISTI # 826925-5
TME Connector: pin strips, pin header, AMPMODU MOD II, male, PIN: 10 Min Qty: 1 1
  • 1 $0.7100
  • 20 $0.5690
  • 100 $0.5080
  • 500 $0.4260
$0.4260 / $0.7100 Buy Now
DISTI # AMP826925-5
Interstate Connecting Components 5P MOD2 STIFT LEI 0
  • 4,800 $0.5331
  • 14,400 $0.4687
$0.4687 / $0.5331 Buy Now
Chip 1 Exchange INSTOCK 1653
RFQ
DISTI # 826925-5
Avnet Abacus Conn Unshrouded Header HDR 10 POS 2.54mm Solder ST Thru-Hole (Alt: 826925-5) RoHS: Compliant Min Qty: 150 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Abacus - 0
Buy Now
DISTI # 826925-5
Avnet Abacus Conn Unshrouded Header HDR 10 POS 2.54mm Solder ST Thru-Hole (Alt: 826925-5) RoHS: Compliant Min Qty: 4800 Package Multiple: 4800 Lead time: 16 Weeks, 0 Days Abacus - 0
Buy Now
DISTI # 826925-5
Avnet Asia Conn Unshrouded Header HDR 10 POS 2.54mm Solder ST Thru-Hole (Alt: 826925-5) RoHS: Compliant Min Qty: 9600 Package Multiple: 4800 Lead time: 26 Weeks, 3 Days 0
  • 9,600 $0.4859
  • 19,200 $0.4791
  • 28,800 $0.4726
  • 48,000 $0.4662
  • 96,000 $0.4539
  • 240,000 $0.4423
  • 480,000 $0.4312
$0.4312 / $0.4859 Buy Now
DISTI # C1S757100108054
Chip1Stop Conn Unshrouded Header HDR 10 POS 2.54mm Solder ST Thru-Hole Box RoHS: Compliant 3121
  • 5 $1.0600
  • 10 $0.8780
  • 25 $0.8090
  • 100 $0.6270
  • 250 $0.6150
  • 500 $0.4430
  • 1,000 $0.4420
  • 2,500 $0.3970
$0.3970 / $1.0600 Buy Now
DISTI # C1S757106684237
Chip1Stop Conn Unshrouded Header HDR 10 POS 2.54mm Solder ST Thru-Hole Box RoHS: Compliant 2968
  • 1 $0.6710
  • 10 $0.4790
  • 25 $0.4240
$0.4240 / $0.6710 Buy Now
DISTI # C1S757101161485
Chip1Stop Conn Unshrouded Header HDR 10 POS 2.54mm Solder ST Thru-Hole Box RoHS: Compliant 1272
  • 150 $0.6630
  • 650 $0.5630
$0.5630 / $0.6630 Buy Now
Master Electronics 5P MOD2 STIFT LEI RoHS: Compliant 0
  • 1,200 $0.9286
  • 2,400 $0.5715
  • 3,600 $0.4524
  • 4,800 $0.4434
$0.4434 / $0.9286 Buy Now

CAD Models for 826925-5 by TE Connectivity
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for 826925-5 by TE Connectivity

826925-5
TE Connectivity
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TE CONNECTIVITY LTD
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8536.69.40.40
Factory Lead Time
22 Weeks, 2 Days
Samacsys Manufacturer
TE Connectivity
Additional Feature
AMPMODU
Connector Type
BOARD CONNECTOR
Contact Finish Mating
NOT APPLICABLE
Contact Gender
MALE
Contact Material
NOT APPLICABLE
DIN Conformance
NO
EMI Shielded
NO
Empty Shell
NO
Filter Feature
NO
IEC Conformance
NO
Insulation Resistance
5000000000 Ω
Insulator Color
GREEN
Insulator Material
POLYBUTYLENE TEREPHTHALATE
MIL Conformance
NO
Mains Connector Rating
5A
Mating Contact Row Spacing
0.1 inch
Mixed Contacts
NO
Mounting Style
STRAIGHT
Mounting Type
BOARD
Number Of Connectors
ONE
Number of Ports
1
Number of Rows Loaded
2
Operating Temperature-Max
105 °C
Operating Temperature-Min
-65 °C
Option
GENERAL PURPOSE
Panel Mount
NO
Plating Thickness
118.11u inch
Rated Current (Signal)
5 A
Reference Standard
UL
Terminal Length
0.126 inch
Terminal Pitch
2.54 mm
Termination Type
SOLDER
Total Number of Contacts
10
UL Flammability Code
94V-0
Want to compare parts?
  1. 826925-5
    TE Connectivity
    5P MOD2 STIFT LEI
    VS

Alternate Parts for 826925-5

This table gives cross-reference parts and alternative options found for 826925-5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 826925-5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
2013651-1 (2013651-1) DYNAMIC 1200D HDR ASSY V 6/10PX BL GOLD TE Connectivity 826925-5 vs 2013651-1
826942-5 5P MOD2 STIFT LEI TE Connectivity 826925-5 vs 826942-5
826658-5 5P AMPMODU II STIFT LEI TE Connectivity 826925-5 vs 826658-5

Related Parts for 826925-5

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 826925-5 by TE Connectivity.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 826925-5 by TE Connectivity

Select Manufacturer
Which Manufacturer of 826925-5 would you like to use for your alert(s)?
  • Please alert me when 826925-5 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 826925-5 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 826925-5 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 826925-5 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 826925-5.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 826925-5 by TE Connectivity

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: