-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
3P MOD2 STIFT LEI
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13M4178
|
Newark | Wire-To-Board Connector, Straight, Ampmodu Mod Ii Series, Through Hole, Header, 6, 2.54 Mm Rohs Compliant: Yes |Amp Te Connectivity 826942-3 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 12038 |
|
$0.6390 / $0.7680 | Buy Now |
DISTI #
16H7749
|
Newark | 3P Mod2 Stift Lei Rohs Compliant: Yes |Amp Te Connectivity 826942-3 Min Qty: 12000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.4280 | Buy Now |
DISTI #
A122915-ND
|
DigiKey | CONN HEADER VERT 6POS 2.54MM Min Qty: 1 Lead time: 25 Weeks Container: Bulk |
743 In Stock |
|
$0.4382 / $0.8400 | Buy Now |
DISTI #
826942-3
|
Avnet Americas | Conn Unshrouded Header HDR 6 POS 2.54mm Solder ST Thru-Hole - Bulk (Alt: 826942-3) RoHS: Compliant Min Qty: 12000 Package Multiple: 12000 Lead time: 22 Weeks, 2 Days Container: Bulk | 0 |
|
$0.4646 | Buy Now |
DISTI #
571-826942-3
|
Mouser Electronics | Headers & Wire Housings 2X03P DUAL ROW RoHS: Compliant | 9785 |
|
$0.4380 / $0.8400 | Buy Now |
DISTI #
72048968
|
RS | Connector, AMPMODU, 3P Mod2 Stift Lei | TE Connectivity 826942-3 RoHS: Not Compliant Min Qty: 12000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.5600 | RFQ |
|
Future Electronics | AMPMODU 6 Position 2.54 mm Dual Row Through-Hole Straight Pin Header RoHS: Compliant pbFree: Yes Min Qty: 12000 Package Multiple: 1000 Lead time: 14 Weeks Container: Box | 0Box |
|
$0.4150 / $0.4500 | Buy Now |
DISTI #
AMP826942-3
|
Heilind Electronics | 3P MOD2 STIFT LEI | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 3P MOD2 STIFT LEI RoHS: Compliant |
9882 Partner Stock |
|
$0.4188 / $0.7106 | Buy Now |
DISTI #
65675544
|
Verical | Conn Unshrouded Header HDR 6 POS 2.54mm Solder ST Top Entry Thru-Hole Carton RoHS: Compliant Min Qty: 125 Package Multiple: 1 | Americas - 9882 |
|
$0.4800 / $0.5000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
826942-3
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
826942-3
TE Connectivity
3P MOD2 STIFT LEI
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 22 Weeks, 2 Days | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | AMPMODU | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | GREEN | |
Insulator Material | POLYBUTYLENE TEREPHTHALATE | |
MIL Conformance | NO | |
Mains Connector Rating | 5A | |
Mating Contact Row Spacing | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Plating Thickness | 118.11u inch | |
Rated Current (Signal) | 5 A | |
Reference Standard | UL | |
Terminal Length | 0.126 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 6 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for 826942-3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 826942-3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
828296-3 | Board Connector, 6 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, Green Insulator | TE Connectivity | 826942-3 vs 828296-3 |
4-1939818-3 | (4-1939818-3) DYNAMIC 1200D HDR ASSY H 6P Y YLW GOLD | TE Connectivity | 826942-3 vs 4-1939818-3 |
826953-3 | MOD-2 PIN HDR.2X03P | TE Connectivity | 826942-3 vs 826953-3 |
829290-3 | 2X 3P MOD2 STIFTLEI | TE Connectivity | 826942-3 vs 829290-3 |
9-1376136-2 | Board Connector, 6 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal, Black Insulator | TE Connectivity | 826942-3 vs 9-1376136-2 |
3-1939261-3 | Board Connector, 6 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, Yellow Insulator | TE Connectivity | 826942-3 vs 3-1939261-3 |
826658-3 | 3P AMPMODU II STIFT LEI | TE Connectivity | 826942-3 vs 826658-3 |
1-1939818-3 | Board Connector, 6 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal, Natural Insulator | TE Connectivity | 826942-3 vs 1-1939818-3 |