Part Details for 826950-3 by TE Connectivity
Overview of 826950-3 by TE Connectivity
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 826950-3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
19R9542
|
Newark | 3P Mod2 Stift Lei |Amp Te Connectivity 826950-3 Min Qty: 1500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.7100 / $0.7400 | Buy Now |
DISTI #
826950-3-ND
|
DigiKey | CONN HEADER R/A 3POS 2.54MM Min Qty: 1500 Lead time: 24 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.7526 | Buy Now |
DISTI #
826950-3
|
Avnet Americas | Conn Unshrouded Header HDR 3 POS 2.54mm Solder RA Thru-Hole - Bulk (Alt: 826950-3) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 21 Weeks, 6 Days Container: Bulk | 0 |
|
$0.6329 / $0.7146 | Buy Now |
DISTI #
571-826950-3
|
Mouser Electronics | Headers & Wire Housings 3P MOD2 STIFT LEI RoHS: Compliant | 0 |
|
$0.6700 / $0.7210 | Order Now |
DISTI #
72048317
|
RS | Connector, AMPMODU, 3P Mod2 Stift Lei | TE Connectivity 826950-3 RoHS: Not Compliant Min Qty: 1500 Package Multiple: 1 Container: Bulk | 0 |
|
$0.7900 / $0.8200 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1500 Package Multiple: 1500 Lead time: 22 Weeks Container: Box | 0Box |
|
$0.6010 | Buy Now |
DISTI #
AMP826950-3
|
Heilind Electronics | 3P MOD2 STIFT LEI | Americas - 0 in Stock |
|
$0.7006 / $0.7733 | Buy Now |
|
Onlinecomponents.com | 3P MOD2 STIFT LEI RoHS: Compliant | 0 |
|
$0.7000 / $1.0210 | Buy Now |
DISTI #
AMP826950-3
|
Interstate Connecting Components | 3P MOD2 STIFT LEI | 0 |
|
$0.7006 / $0.7733 | Buy Now |
DISTI #
826950-3
|
Avnet Abacus | Conn Unshrouded Header HDR 3 POS 2.54mm Solder RA Thru-Hole (Alt: 826950-3) RoHS: Compliant Min Qty: 375 Package Multiple: 1 Lead time: 18 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for 826950-3
826950-3 CAD Models
826950-3 Part Data Attributes
|
826950-3
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
826950-3
TE Connectivity
3P MOD2 STIFT LEI
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 21 Weeks, 6 Days | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | AMPMODU | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | Tin (Sn) | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | GREEN | |
Insulator Material | POLYBUTYLENE TEREPHTHALATE | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mains Connector Rating | 5A | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Plating Thickness | 118.11u inch | |
Rated Current (Signal) | 5 A | |
Reference Standard | UL | |
Terminal Length | 0.099 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 3 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 826950-3
This table gives cross-reference parts and alternative options found for 826950-3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 826950-3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1318699-1 | MR HDR ASSY 3P COATING | TE Connectivity | 826950-3 vs 1318699-1 |
826951-3 | 3P MOD2 STIFT LEI | TE Connectivity | 826950-3 vs 826951-3 |
9-1318123-2 | Board Connector, 3 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, Black Insulator | TE Connectivity | 826950-3 vs 9-1318123-2 |
826654-3 | 3P AMPMODU II STIFT LEI | TE Connectivity | 826950-3 vs 826654-3 |
2-171826-3 | H-TYPE E.I.S.CONN. 3P ASSY | TE Connectivity | 826950-3 vs 2-171826-3 |
826630-3 | 3P AMPMODU II STIFT LEI | TE Connectivity | 826950-3 vs 826630-3 |
86469-3 | 03 MODI HDR SRST .156CL | TE Connectivity | 826950-3 vs 86469-3 |
826948-3 | 3P MOD2 PIN HEADER | TE Connectivity | 826950-3 vs 826948-3 |