-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
3P MOD2 STIFT LEI
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96Y4872
|
Newark | Headers & Wire Housings 3P Mod2 Stift Lei |Amp Te Connectivity 826951-3 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1320 |
|
$0.2040 / $0.4060 | Buy Now |
DISTI #
19R9545
|
Newark | 3P Mod2 Stift Lei |Amp Te Connectivity 826951-3 Min Qty: 12000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1820 | Buy Now |
DISTI #
826951-3-ND
|
DigiKey | CONN HEADER R/A 3POS 2.54MM Min Qty: 12000 Lead time: 23 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.1553 | Buy Now |
DISTI #
826951-3
|
Avnet Americas | Conn Unshrouded Header HDR 3 POS 2.54mm Solder RA Thru-Hole - Bulk (Alt: 826951-3) RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 20 Weeks, 6 Days Container: Bulk | 4000 |
|
$0.1541 / $0.1739 | Buy Now |
DISTI #
571-826951-3
|
Mouser Electronics | Headers & Wire Housings 3P MOD2 STIFT LEI RoHS: Compliant | 0 |
|
$0.1550 | Order Now |
DISTI #
72048978
|
RS | Connector, AMPMODU, 3P Mod2 Stift Lei | TE Connectivity 826951-3 RoHS: Not Compliant Min Qty: 12000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.1970 | RFQ |
|
Future Electronics | Board Connector, 3 Contact(S), 1 Row(S), Male, Right Angle, Solder Terminal, RoHS: Compliant pbFree: Yes Min Qty: 12000 Package Multiple: 6000 Lead time: 21 Weeks Container: Box | 0Box |
|
$0.1480 / $0.1530 | Buy Now |
DISTI #
AMP826951-3
|
Heilind Electronics | 3P MOD2 STIFT LEI | Americas - 0 in Stock |
|
$0.1827 / $0.1855 | Buy Now |
|
Onlinecomponents.com | 3P MOD2 STIFT LEI RoHS: Compliant |
1320 Partner Stock |
|
$0.1624 / $0.1919 | Buy Now |
|
Bristol Electronics | 500 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
826951-3
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
826951-3
TE Connectivity
3P MOD2 STIFT LEI
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 20 Weeks, 6 Days | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | AMPMODU | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | Tin (Sn) | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | GREEN | |
Insulator Material | POLYBUTYLENE TEREPHTHALATE | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mains Connector Rating | 5A | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Plating Thickness | 118.11u inch | |
Rated Current (Signal) | 5 A | |
Reference Standard | UL | |
Terminal Length | 0.126 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 3 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for 826951-3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 826951-3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1318699-1 | MR HDR ASSY 3P COATING | TE Connectivity | 826951-3 vs 1318699-1 |
9-1318123-2 | Board Connector, 3 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, Black Insulator | TE Connectivity | 826951-3 vs 9-1318123-2 |
826654-3 | 3P AMPMODU II STIFT LEI | TE Connectivity | 826951-3 vs 826654-3 |
2-171826-3 | H-TYPE E.I.S.CONN. 3P ASSY | TE Connectivity | 826951-3 vs 2-171826-3 |
826630-3 | 3P AMPMODU II STIFT LEI | TE Connectivity | 826951-3 vs 826630-3 |
86469-3 | 03 MODI HDR SRST .156CL | TE Connectivity | 826951-3 vs 86469-3 |
826950-3 | 3P MOD2 STIFT LEI | TE Connectivity | 826951-3 vs 826950-3 |
826948-3 | 3P MOD2 PIN HEADER | TE Connectivity | 826951-3 vs 826948-3 |