Part Details for 826957-4 by TE Connectivity
Overview of 826957-4 by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for 826957-4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
826957-4-ND
|
DigiKey | CONN HEADER R/A 8POS 2.54MM Min Qty: 4896 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.4690 | Buy Now |
DISTI #
826957-4
|
Avnet Americas | Conn Unshrouded Header HDR 8 POS 2.54mm Solder RA Thru-Hole - Tape and Reel (Alt: 826957-4) RoHS: Compliant Min Qty: 4896 Package Multiple: 4896 Container: Reel | 0 |
|
$0.4234 / $0.4780 | Buy Now |
DISTI #
571-826957-4
|
Mouser Electronics | Headers & Wire Housings 4P MOD2 STIFT LEI RoHS: Compliant | 0 |
|
$0.4580 / $0.4990 | Order Now |
DISTI #
72052449
|
RS | Connector, AMPMODU, 4P Mod2 Stift Lei | TE Connectivity 826957-4 RoHS: Not Compliant Min Qty: 4896 Package Multiple: 1 Container: Bulk | 0 |
|
$0.5300 / $0.5400 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4896 Package Multiple: 408 Container: Box | 0Box |
|
$0.4020 | Buy Now |
DISTI #
AMP826957-4
|
Heilind Electronics | 4P MOD2 STIFT LEI | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 4P MOD2 STIFT LEI RoHS: Compliant | 0 |
|
$0.4238 / $0.8877 | Buy Now |
DISTI #
826957-4
|
Avnet Americas | Conn Unshrouded Header HDR 8 POS 2.54mm Solder RA Thru-Hole - Tape and Reel (Alt: 826957-4) RoHS: Compliant Min Qty: 4896 Package Multiple: 4896 Container: Reel | 0 |
|
$0.4234 / $0.4780 | Buy Now |
DISTI #
826957-4
|
Avnet Americas | Conn Unshrouded Header HDR 8 POS 2.54mm Solder RA Thru-Hole - Tape and Reel (Alt: 826957-4) RoHS: Compliant Min Qty: 4896 Package Multiple: 4896 Container: Reel | 0 |
|
$0.4234 / $0.4780 | Buy Now |
DISTI #
AMP826957-4
|
Interstate Connecting Components | 4P MOD2 STIFT LEI | 0 |
|
Buy Now |
Part Details for 826957-4
826957-4 CAD Models
826957-4 Part Data Attributes
|
826957-4
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
826957-4
TE Connectivity
4P MOD2 STIFT LEI
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | AMPMODU | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | GREEN | |
Insulator Material | POLYBUTYLENE TEREPHTHALATE | |
MIL Conformance | NO | |
Mains Connector Rating | 5A | |
Mating Contact Row Spacing | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Plating Thickness | 118.11u inch | |
Rated Current (Signal) | 5 A | |
Reference Standard | UL | |
Terminal Length | 0.126 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 8 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 826957-4
This table gives cross-reference parts and alternative options found for 826957-4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 826957-4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
87511-18HLF | Board Connector, 8 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, LEAD FREE | Amphenol FCi | 826957-4 vs 87511-18HLF |
8614-20-8-2-L0-8 | Board Connector, 8 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal | Amphenol FCi | 826957-4 vs 8614-20-8-2-L0-8 |
961208-5500-AR-PT | Board Connector, 8 Contact(s), 2 Row(s), Male, Right Angle, Surface Mount Terminal, ROHS COMPLIANT | 3M Interconnect | 826957-4 vs 961208-5500-AR-PT |
78937-18LF | Board Connector, 8 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, LEAD FREE | Amphenol FCi | 826957-4 vs 78937-18LF |
89444-608 | Board Connector, 8 Contact(s), 2 Row(s), Male, Straight, Solder Terminal | Amphenol FCi | 826957-4 vs 89444-608 |
008261083214883 | CONNECTOR, 8 CONTACT(S), MALE, STRAIGHT TWO PART BOARD CONNECTOR, SURFACE MOUNT | KYOCERA Crystal Device Corporation | 826957-4 vs 008261083214883 |
87320-308HLF | Board Connector, 8 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, LEAD FREE | Amphenol FCi | 826957-4 vs 87320-308HLF |
KF-N4320406 | Board Connector, 8 Contact(s), 2 Row(s), Male, Straight, Solder Terminal | Harwin | 826957-4 vs KF-N4320406 |
79288-38 | Board Connector, 8 Contact(s), 2 Row(s), Male, Right Angle | Amphenol FCi | 826957-4 vs 79288-38 |
79244-608 | Board Connector, 8 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | Amphenol Communications Solutions | 826957-4 vs 79244-608 |