Part Details for 828-540-X5U0-392M by Tusonix
Overview of 828-540-X5U0-392M by Tusonix
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Aerospace and Defense
Agriculture Technology
Robotics and Drones
Price & Stock for 828-540-X5U0-392M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CK64AW392M
|
TTI | Ceramic Disc Capacitors 3900PF 500V 20% 9.52MM Min Qty: 50 Package Multiple: 50 Container: Bulk |
Americas - 900 In Stock |
|
$6.7500 / $7.0200 | Buy Now |
Part Details for 828-540-X5U0-392M
828-540-X5U0-392M CAD Models
828-540-X5U0-392M Part Data Attributes:
|
828-540-X5U0-392M
Tusonix
Buy Now
Datasheet
|
Compare Parts:
828-540-X5U0-392M
Tusonix
Ceramic Capacitor, Ceramic, 1600V, 20% +Tol, 20% -Tol, X5U, -56/+22% TC, 0.0039uF, Through Hole Mount, RADIAL LEADED
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | TUSONIX INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.23.00.60 | |
Capacitance | 0.0039 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Manufacturer Series | 828-540 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | No | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | DISK PACKAGE | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 1600 V | |
Surface Mount | NO | |
Temperature Characteristics Code | X5U | |
Temperature Coefficient | 22/-56% ppm/°C | |
Terminal Shape | WIRE |