Part Details for 82800038 by Crouzet
Overview of 82800038 by Crouzet
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 82800038
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51AC6462
|
Newark | Dc Brush Motor 828000 3000Rpm Vdc=48 Dir.=2 (Round Front Face) |Crouzet 82800038 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$135.2800 | Buy Now |
DISTI #
82800038-ND
|
DigiKey | MOTOR 828000 - BASE=3000 - 48VDC Min Qty: 10 Lead time: 7 Weeks Container: Bulk | Temporarily Out of Stock |
|
$131.9800 | Buy Now |
DISTI #
874-82800038
|
Mouser Electronics | AC, DC & Servo Motors DC Brush Motor 828000 3000RPM Vdc=48 Dir.=2 (Round front face) RoHS: Compliant | 0 |
|
$135.2800 | Order Now |
DISTI #
71087189
|
RS | Motor, Motor 828000 - Base=3000 - 48VDC - Round face | Crouzet 82800038 RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Bulk | 0 |
|
$133.9400 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$91.5000 / $135.2800 | Buy Now |