Part Details for 82840004 by Crouzet
Overview of 82840004 by Crouzet
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 82840004
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68R2003
|
Newark | Dc Brush Motor 828400 5000Rpm Vdc=24 Dir.=2 Con.=Tabs Fil.=Var. |Crouzet 82840004 Min Qty: 35 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$72.7300 | Buy Now |
DISTI #
966-1854-ND
|
DigiKey | STANDARD MOTOR 3700 RPM 24V Min Qty: 35 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$70.9503 | Buy Now |
DISTI #
874-82840004
|
Mouser Electronics | AC, DC & Servo Motors 24VDC 5000 RPM AP RoHS: Compliant | 23 |
|
$72.7300 | Buy Now |
DISTI #
71087258
|
RS | Motor, Motor 828400 - Base 5000 - 24VDC - Connection=COSSE - EMC filter = Varist | Crouzet 82840004 RoHS: Not Compliant Min Qty: 35 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$70.4800 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$45.0300 / $72.7300 | Buy Now |