Part Details for 82840027 by Crouzet
Overview of 82840027 by Crouzet
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 82840027
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51AC6520
|
Newark | Dc Brush Motor 828400 5000Rpm Vdc=24 Dir.=2 Con.=Tabs Filter=B |Crouzet 82840027 Min Qty: 35 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$112.5200 | Buy Now |
DISTI #
82840027-ND
|
DigiKey | MOTOR 828400 - BASE 5000 - 24VDC Lead time: 7 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
874-82840027
|
Mouser Electronics | AC, DC & Servo Motors DC Brush Motor 828400 5000RPM VDC=24 Dir.=2 Con.=Tabs Filter=B RoHS: Compliant | 0 |
|
$116.8400 | Order Now |
DISTI #
71087262
|
RS | Motor, Motor 828400 - Base 5000 - 24VDC - Connection=COSSE - EMC filter = B | Crouzet 82840027 RoHS: Not Compliant Min Qty: 35 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Bulk | 0 |
|
$115.6700 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$57.3400 / $112.5200 | Buy Now |
Part Details for 82840027
82840027 CAD Models
82840027 Part Data Attributes
|
82840027
Crouzet
Buy Now
|
Compare Parts:
82840027
Crouzet
|
Samacsys Manufacturer | Crouzet |