Part Details for 82S105/BXA by NXP Semiconductors
Overview of 82S105/BXA by NXP Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Part Details for 82S105/BXA
82S105/BXA CAD Models
82S105/BXA Part Data Attributes
|
82S105/BXA
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
82S105/BXA
NXP Semiconductors
IC OT PLD, 40 ns, CDIP28, Programmable Logic Device
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Package Description | DIP, | |
Reach Compliance Code | unknown | |
ECCN Code | 3A001.A.2.C | |
HTS Code | 8542.39.00.01 | |
Clock Frequency-Max | 10.5 MHz | |
JESD-30 Code | R-GDIP-T28 | |
Number of Dedicated Inputs | 15 | |
Number of I/O Lines | ||
Number of Terminals | 28 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Organization | 15 DEDICATED INPUTS, 0 I/O | |
Output Function | REGISTERED | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Programmable Logic Type | OT PLD | |
Propagation Delay | 40 ns | |
Qualification Status | Not Qualified | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | TTL | |
Temperature Grade | MILITARY | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | DUAL |
Alternate Parts for 82S105/BXA
This table gives cross-reference parts and alternative options found for 82S105/BXA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 82S105/BXA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5962-8670901XA | OT PLD, 35ns, PLS-Type, Bipolar, CDIP28, CERAMIC, DIP-28 | Lansdale Semiconductor Inc | 82S105/BXA vs 5962-8670901XA |
5962-8670901XA | OT PLD, 35ns, PLS-Type, Bipolar, CDIP28, CERAMIC, DIP-28 | Teledyne e2v | 82S105/BXA vs 5962-8670901XA |