| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| 82S167AMFK | Texas Instruments | Check for Price | OT PLD, PLS-Type, TTL, CQCC28 | 82S167AMFKB vs 82S167AMFK |
| TIB82S167BMFK | Texas Instruments | Check for Price | OT PLD, 25ns, PLS-Type, TTL, CQCC28 | 82S167AMFKB vs TIB82S167BMFK |
Part Details for 82S167AMFKB by Texas Instruments
Results Overview of 82S167AMFKB by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (2 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
82S167AMFKB Information
82S167AMFKB by Texas Instruments is a Programmable Logic Device.
Programmable Logic Devices are under the broader part category of Programmable Logic Devices.
Programmable Logic Devices (PLDs) are reconfigurable digital components that can be customized for different applications, offering flexibility and improved performance over fixed logic devices. Read more about Programmable Logic Devices on our Programmable Logic part category page.
US Tariff Estimator: 82S167AMFKB by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
82S167AMFKB Part Data Attributes
|
|
82S167AMFKB
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
82S167AMFKB
Texas Instruments
OT PLD, PLS-Type, TTL, CQCC28
|
| Part Life Cycle Code | Obsolete | |
| ECCN Code | 3A001.a.2.c | |
| HTS Code | 8542.31.00.55 | |
| Architecture | Pls-Type | |
| JESD-30 Code | S-XQCC-N28 | |
| Number of Inputs | 14 | |
| Number of Outputs | 6 | |
| Number of Product Terms | 48 | |
| Number of Terminals | 28 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -55 °C | |
| Package Body Material | Ceramic | |
| Package Code | QCCN | |
| Package Equivalence Code | LCC28,.45SQ | |
| Package Shape | Square | |
| Package Style | Chip Carrier | |
| Peak Reflow Temperature (Cel) | Not Specified | |
| Programmable Logic Type | Ot Pld | |
| Qualification Status | Not Qualified | |
| Screening Level | 38535q/M;38534h;883b | |
| Supply Voltage-Nom | 5 V | |
| Surface Mount | Yes | |
| Technology | Ttl | |
| Temperature Grade | Military | |
| Terminal Form | No Lead | |
| Terminal Pitch | 1.27 Mm | |
| Terminal Position | Quad | |
| Time@Peak Reflow Temperature-Max (s) | Not Specified |
Alternate Parts for 82S167AMFKB
This table gives cross-reference parts and alternative options found for 82S167AMFKB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 82S167AMFKB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.