Part Details for 82_MCX-50-0-10/111_NE by HUBER+SUHNER
Overview of 82_MCX-50-0-10/111_NE by HUBER+SUHNER
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 82_MCX-50-0-10/111_NE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
63AK2546
|
Newark | Rf Coax Conn, Mcx, Str Jack, 50 Ohm Rohs Compliant: Yes |Huber+Suhner 82_MCX-50-0-10/111_NE Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.6000 / $11.6300 | Buy Now |
DISTI #
3628-82_MCX-50-0-10/111_NE-ND
|
DigiKey | 82_MCX-50-0-10/111_NE Min Qty: 10 Lead time: 13 Weeks Container: Bulk | Temporarily Out of Stock |
|
$11.1470 | Buy Now |
DISTI #
455-82MCX50010111NE
|
Mouser Electronics | RF Connectors / Coaxial Connectors MCX straight PCB jack(f) | 0 |
|
$10.0200 / $12.4400 | Order Now |
|
Onlinecomponents.com | Coaxial Connector - MCX - 50 Ohm - Straight PCB jack (female) | 0 |
|
$5.4000 / $9.3000 | Buy Now |
|
Quest Components | RF MCX CONNECTOR, 1 CONTACT(S), FEMALE, BOARD MOUNT, SOLDER TERMINAL, LOCKING, JACK | 1 |
|
$8.6970 / $10.4364 | Buy Now |
DISTI #
4132600
|
Farnell | RF COAX CONN, MCX, STR JACK, 50 OHM RoHS: Compliant Min Qty: 1 Lead time: 13 Weeks, 1 Days Container: Each | 0 |
|
$8.1209 / $15.4385 | Buy Now |
Part Details for 82_MCX-50-0-10/111_NE
82_MCX-50-0-10/111_NE CAD Models
82_MCX-50-0-10/111_NE Part Data Attributes:
|
82_MCX-50-0-10/111_NE
HUBER+SUHNER
Buy Now
Datasheet
|
Compare Parts:
82_MCX-50-0-10/111_NE
HUBER+SUHNER
RF MCX Connector, 1 Contact(s), Female, Board Mount, Solder Terminal, Locking, Jack, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HUBER+SUHNER AG | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.10 | |
Samacsys Manufacturer | HUBER & SUHNER | |
Additional Feature | STANDARD: IEC 60169-36 | |
Body Depth | 0.24 inch | |
Body Diameter | 0.197 inch | |
Body/Shell Style | JACK | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF MCX CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Style | COAX | |
Coupling Type | SNAP | |
DIN Conformance | NO | |
Durability | 500 Cycles | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | PERFLUOROALKOXY/POLYTETRAFLUORO ETHYLENE | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number of Ports | 1 | |
Operating Frequency-Max | 6 GHz | |
Operating Temperature-Max | 165 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Shell Finish | GOLD | |
Shell Material | BRASS | |
Terminal Length | 0.114 inch | |
Termination Type | SOLDER | |
Total Number of Contacts | 1 |
Alternate Parts for 82_MCX-50-0-10/111_NE
This table gives cross-reference parts and alternative options found for 82_MCX-50-0-10/111_NE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 82_MCX-50-0-10/111_NE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
KF83204-2003-7F | RF MCX Connector, 1 Contact(s), Female, Board Mount, Surface Mount Terminal, Jack, LEAD FREE | Foxconn | 82_MCX-50-0-10/111_NE vs KF83204-2003-7F |
KF83204-2001-7F | RF MCX Connector, 1 Contact(s), Female, Board Mount, Surface Mount Terminal, Jack, LEAD FREE | Foxconn | 82_MCX-50-0-10/111_NE vs KF83204-2001-7F |
451-500-1410N | RF Connector, Male, Cable Mount, Solder Terminal, Plug | Winchester Interconnect | 82_MCX-50-0-10/111_NE vs 451-500-1410N |
1061001-1 | 5862 5007 09, OSX JACK RECEPTA | TE Connectivity | 82_MCX-50-0-10/111_NE vs 1061001-1 |
1-1337583-0 | RF MCX Connector, 1 Contact(s), Female, Board Mount, Surface Mount Terminal, Locking, Jack | TE Connectivity | 82_MCX-50-0-10/111_NE vs 1-1337583-0 |
451-500-0470N | RF Connector, Male, Cable Mount, Solder Terminal, Plug | Winchester Interconnect | 82_MCX-50-0-10/111_NE vs 451-500-0470N |
KF83108-8R01-4Y | RF MCX Connector, 1 Contact(s), Female, Board Mount, Solder Terminal, Locking, Jack, LEAD FREE | Foxconn | 82_MCX-50-0-10/111_NE vs KF83108-8R01-4Y |
966851-1 | MCX SMD KUPPLER PCB | TE Connectivity | 82_MCX-50-0-10/111_NE vs 966851-1 |
5-829558-2 | MCX JACK FOR PCB | TE Connectivity | 82_MCX-50-0-10/111_NE vs 5-829558-2 |
6-1337583-0 | RF MCX Connector, 1 Contact(s), Female, Board Mount, Surface Mount Terminal, Locking, Jack | TE Connectivity | 82_MCX-50-0-10/111_NE vs 6-1337583-0 |