Part Details for 82_MMBX-S50-0-13/111_NH by HUBER+SUHNER
Overview of 82_MMBX-S50-0-13/111_NH by HUBER+SUHNER
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Industrial Automation
Aerospace and Defense
Telecommunications
Price & Stock for 82_MMBX-S50-0-13/111_NH
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3628-82_MMBX-S50-0-13/111_NH-ND
|
DigiKey | 82_MMBX-S50-0-13/111_NH Min Qty: 100 Lead time: 13 Weeks Container: Bulk | Temporarily Out of Stock |
|
$7.7543 | Buy Now |
DISTI #
455-2MMBXS50013111NH
|
Mouser Electronics | RF Connectors / Coaxial Connectors MMBX straight PCB jack(f) RoHS: Compliant | 0 |
|
$6.5600 / $7.7400 | Order Now |
|
Onlinecomponents.com | 0 |
|
$5.0800 / $8.1700 | Buy Now |
Part Details for 82_MMBX-S50-0-13/111_NH
82_MMBX-S50-0-13/111_NH CAD Models
82_MMBX-S50-0-13/111_NH Part Data Attributes
|
82_MMBX-S50-0-13/111_NH
HUBER+SUHNER
Buy Now
Datasheet
|
Compare Parts:
82_MMBX-S50-0-13/111_NH
HUBER+SUHNER
RF Connector, Female, Board Mount, Surface Mount Terminal, Jack,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HUBER+SUHNER AG | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.10 | |
Additional Feature | VSWR MAX AT 6 GHZ | |
Body Breadth | 0.232 inch | |
Body Depth | 0.161 inch | |
Body Diameter | 0.327 inch | |
Body Length | 0.232 inch | |
Body/Shell Style | JACK | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF CONNECTOR | |
Contact Finish Mating | GOLD OVER NICKEL | |
Contact Finish Termination | Gold (Au) | |
Contact Gender | FEMALE | |
Coupling Type | SNAP | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | LCP/PTFE/PFA | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Operating Frequency-Max | 12.4 GHz | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Shell Material | BRASS | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 1 | |
VSWR | 1.5 |