Filter Your Search
1 - 1 of 1 results
|
82_MMBX-S50-0-13/111_NH
HUBER+SUHNER
|
Check for Price | Yes | Active | 1 | 50 Ω | 1.5 | FEMALE | BOARD | LCP/PTFE/PFA | BRASS | GOLD OVER NICKEL | STRAIGHT | RF CONNECTOR | VSWR MAX AT 6 GHZ | NO | 12.4 GHz | NO | NO | e4 | NO | -55 °C | 155 °C | JACK | Gold (Au) | SNAP | GENERAL PURPOSE | NO | SURFACE MOUNT | 0.232 inch | 0.161 inch | 0.327 inch | 0.232 inch | HUBER+SUHNER AG | not_compliant | EAR99 | 8536.69.40.10 |