Part Details for 83000 by Delock
Results Overview of 83000 by Delock
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| 69830-006LF | Amphenol Communications Solutions | Quickie® DIL PCB, 2.54mm(0.100in), Through Hole, Straight, Double Row, 6 positions | |
| FS1M38300000 | Amphenol Communications Solutions | eQSFP, Input Output Connectors, 4X28 CONNECTOR ASSY | |
| 10106128-3000001LF | Amphenol Communications Solutions | PwrBlade+® , Power Connectors, 3HDP STB, Vertical, Header. |
Price & Stock for 83000
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
DELOCK-83000
|
TME | Cable, USB 2.0, Apple Lightning plug,USB A plug, 1m, white, 3A Min Qty: 1 | 0 |
|
$21.2400 / $31.1600 | RFQ |