Part Details for CRF20BLK by Hubbell Wiring Device-Kellems
Overview of CRF20BLK by Hubbell Wiring Device-Kellems
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CRF20BLK
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34B9872
|
Newark | 20A 125V Black Dplx Rcpt Nema 5-20R Rohs Compliant: Yes |Hubbell Wiring Devices CRF20BLK Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.9800 / $4.5500 | Buy Now |
DISTI #
000000000000370823
|
Sager | DUP RCPT, COM FG, 20A 125V, 5-20R, BK Min Qty: 1 | 0 |
|
$2.6100 / $3.0700 | Buy Now |
Part Details for CRF20BLK
CRF20BLK CAD Models
CRF20BLK Part Data Attributes
|
CRF20BLK
Hubbell Wiring Device-Kellems
Buy Now
Datasheet
|
Compare Parts:
CRF20BLK
Hubbell Wiring Device-Kellems
Mains Power Connector, 20A, 125V, Female, Receptacle
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | HUBBELL INC | |
Reach Compliance Code | unknown | |
Additional Feature | HUBBELL-PRO, STANDARDS: CSA; UL | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MAINS POWER CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Coupling Type | SNAP | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mains Connector Rating | 20A, 125V | |
Manufacturer Series | CRF20 | |
Mounting Type | CABLE | |
Option | GENERAL PURPOSE | |
Total Number of Contacts | 6 |
Alternate Parts for CRF20BLK
This table gives cross-reference parts and alternative options found for CRF20BLK. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CRF20BLK, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DR20GRYTR | Mains Power Connector, 20A, 125V, Female, Receptacle | Hubbell Wiring Device-Kellems | CRF20BLK vs DR20GRYTR |
8300R | Mains Power Connector, 20A, 125V, Female, Receptacle | Hubbell Wiring Device-Kellems | CRF20BLK vs 8300R |
BR20BLKTR | Mains Power Connector, 20A, 125V, Female, Receptacle | Hubbell Wiring Device-Kellems | CRF20BLK vs BR20BLKTR |
5362BLK | Mains Power Connector, 20A, 125V, Female, Receptacle | Hubbell Wiring Device-Kellems | CRF20BLK vs 5362BLK |
SNAP8300BK | Mains Power Connector, 20A, 125V, Female, Receptacle | Hubbell Wiring Device-Kellems | CRF20BLK vs SNAP8300BK |
DR20WHITR | Mains Power Connector, 20A, 125V, Female, Receptacle | Hubbell Wiring Device-Kellems | CRF20BLK vs DR20WHITR |
5362G | Mains Power Connector, 20A, 125V, Female, Receptacle | Hubbell Wiring Device-Kellems | CRF20BLK vs 5362G |
SNAP5362BK | Mains Power Connector, 20A, 125V, Female, Receptacle | Hubbell Wiring Device-Kellems | CRF20BLK vs SNAP5362BK |
SNAP5362W | Mains Power Connector, 20A, 125V, Female, Receptacle | Hubbell Wiring Device-Kellems | CRF20BLK vs SNAP5362W |
DR20LA | Mains Power Connector, 20A, 125V, Female, Receptacle | Hubbell Wiring Device-Kellems | CRF20BLK vs DR20LA |