| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| HD74HC109FP | Hitachi Ltd | Check for Price | J-Kbar Flip-Flop, HC/UH Series, 2-Func, Positive Edge Triggered, 2-Bit, Complementary Output, CMOS, PDSO16 | 8301901EX vs HD74HC109FP |
| 74HC75DB | NXP Semiconductors | Check for Price | D Latch, HC/UH Series, 2-Func, High Level Triggered, 2-Bit, Complementary Output, CMOS, PDSO16 | 8301901EX vs 74HC75DB |
| 74HCT173D,653 | NXP Semiconductors | Check for Price | D Flip-Flop, HCT Series, 1-Func, Positive Edge Triggered, 4-Bit, True Output, CMOS, PDSO16 | 8301901EX vs 74HCT173D,653 |
| HD74HC375FP | Hitachi Ltd | Check for Price | D Latch, HC/UH Series, 2-Func, High Level Triggered, 2-Bit, Complementary Output, CMOS, PDSO16 | 8301901EX vs HD74HC375FP |
| TC74HC76AF(TP2) | Toshiba America Electronic Components | Check for Price | IC HC/UH SERIES, DUAL NEGATIVE EDGE TRIGGERED J-K FLIP-FLOP, COMPLEMENTARY OUTPUT, PDSO16, 0.300 INCH, PLASTIC, SOIC-16, FF/Latch | 8301901EX vs TC74HC76AF(TP2) |
| 74HC173D,652 | NXP Semiconductors | Check for Price | Bus Driver, HC/UH Series, 1-Func, 4-Bit, True Output, CMOS, PDSO16 | 8301901EX vs 74HC173D,652 |
| 935188360112 | NXP Semiconductors | Check for Price | D Flip-Flop, HC/UH Series, 1-Func, Positive Edge Triggered, 6-Bit, True Output, CMOS, PDSO16 | 8301901EX vs 935188360112 |
| TC74HC174AF(TP2) | Toshiba America Electronic Components | Check for Price | IC HC/UH SERIES, POSITIVE EDGE TRIGGERED D FLIP-FLOP, TRUE OUTPUT, PDSO16, 0.300 INCH, PLASTIC, SOIC-16, FF/Latch | 8301901EX vs TC74HC174AF(TP2) |
| 935186340118 | NXP Semiconductors | Check for Price | J-Kbar Flip-Flop, HC/UH Series, 2-Func, Positive Edge Triggered, 1-Bit, Complementary Output, CMOS, PDSO16 | 8301901EX vs 935186340118 |
| HD74HC76FP | Hitachi Ltd | Check for Price | J-K Flip-Flop, HC/UH Series, 2-Func, Negative Edge Triggered, 2-Bit, Complementary Output, CMOS, PDSO16 | 8301901EX vs HD74HC76FP |
Part Details for 8301901EX by Texas Instruments
Results Overview of 8301901EX by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
8301901EX Information
8301901EX by Texas Instruments is an FF/Latch.
FF/Latches are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Price & Stock for 8301901EX
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Vyrian | D Flip-Flop, ALS Series, 6-Func, Positive Edge Triggered, 1-Bit, True Output, TTL, CDIP16 | 8741 |
|
RFQ |
US Tariff Estimator: 8301901EX by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
8301901EX Part Data Attributes
|
|
8301901EX
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
8301901EX
Texas Instruments
D Flip-Flop, ALS Series, 6-Func, Positive Edge Triggered, 1-Bit, True Output, TTL, CDIP16
|
| Part Life Cycle Code | Active | |
| Part Package Code | DIP | |
| Package Description | Ceramic, Dip-16 | |
| Pin Count | 16 | |
| HTS Code | 8542.39.00.60 | |
| Family | Als | |
| JESD-30 Code | R-GDIP-T16 | |
| Length | 19.56 Mm | |
| Logic IC Type | D Flip-Flop | |
| Number of Bits | 1 | |
| Number of Functions | 6 | |
| Number of Terminals | 16 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -55 °C | |
| Output Polarity | True | |
| Package Body Material | Ceramic, Glass-Sealed | |
| Package Code | DIP | |
| Package Equivalence Code | DIP16,.3 | |
| Package Shape | Rectangular | |
| Package Style | In-Line | |
| Peak Reflow Temperature (Cel) | Not Applicable | |
| Propagation Delay (tpd) | 24 Ns | |
| Qualification Status | Qualified | |
| Screening Level | Mil-Std-883 | |
| Seated Height-Max | 5.08 Mm | |
| Supply Voltage-Max (Vsup) | 5.5 V | |
| Supply Voltage-Min (Vsup) | 4.5 V | |
| Supply Voltage-Nom (Vsup) | 5 V | |
| Surface Mount | No | |
| Technology | Ttl | |
| Temperature Grade | Military | |
| Terminal Form | Through-Hole | |
| Terminal Pitch | 2.54 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | Not Applicable | |
| Trigger Type | Positive Edge | |
| Width | 7.62 Mm | |
| fmax-Min | 40 Mhz |
Alternate Parts for 8301901EX
This table gives cross-reference parts and alternative options found for 8301901EX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 8301901EX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.