| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| 74HCT112DB,112 | NXP Semiconductors | Check for Price | J-K Flip-Flop, HCT Series, 2-Func, Negative Edge Triggered, 2-Bit, Complementary Output, CMOS, PDSO16 | 8301901FX vs 74HCT112DB,112 |
| 933714940652 | NXP Semiconductors | Check for Price | D Latch, HC/UH Series, 2-Func, High Level Triggered, 2-Bit, Complementary Output, CMOS, PDSO16 | 8301901FX vs 933714940652 |
| M38510/30106BEX | Texas Instruments | Check for Price | D Flip-Flop, LS Series, 6-Func, Positive Edge Triggered, 1-Bit, Complementary Output, TTL, CDIP16 | 8301901FX vs M38510/30106BEX |
| HD74LS375FP-EL | Hitachi Ltd | Check for Price | D Latch, LS Series, 2-Func, High Level Triggered, 2-Bit, Complementary Output, TTL, PDSO16 | 8301901FX vs HD74LS375FP-EL |
| HD74LS375FP | Hitachi Ltd | Check for Price | D Latch, LS Series, 2-Func, High Level Triggered, 2-Bit, Complementary Output, TTL, PDSO16 | 8301901FX vs HD74LS375FP |
| 74HC109DB,118 | NXP Semiconductors | Check for Price | J-Kbar Flip-Flop, HC/UH Series, 2-Func, Positive Edge Triggered, 2-Bit, Complementary Output, CMOS, PDSO16 | 8301901FX vs 74HC109DB,118 |
| M38510/30106BEX | QP Semiconductor | Check for Price | D Flip-Flop, LS Series, 6-Func, Positive Edge Triggered, 1-Bit, Complementary Output, TTL, CDIP16 | 8301901FX vs M38510/30106BEX |
| HD74HC75FP | Hitachi Ltd | Check for Price | D Latch, HC/UH Series, 2-Func, High Level Triggered, 2-Bit, Complementary Output, CMOS, PDSO16 | 8301901FX vs HD74HC75FP |
| HD74AC112FP-EL | Hitachi Ltd | Check for Price | J-K Flip-Flop, AC Series, 2-Func, Negative Edge Triggered, Complementary Output, CMOS, PDSO16 | 8301901FX vs HD74AC112FP-EL |
| 935186340112 | NXP Semiconductors | Check for Price | J-Kbar Flip-Flop, HC/UH Series, 2-Func, Positive Edge Triggered, 1-Bit, Complementary Output, CMOS, PDSO16 | 8301901FX vs 935186340112 |
Part Details for 8301901FX by Texas Instruments
Results Overview of 8301901FX by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
8301901FX Information
8301901FX by Texas Instruments is an FF/Latch.
FF/Latches are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Price & Stock for 8301901FX
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Vyrian | D Flip-Flop, ALS Series, 6-Func, Positive Edge Triggered, 1-Bit, True Output, TTL, CDFP16 | 7584 |
|
RFQ |
US Tariff Estimator: 8301901FX by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
8301901FX Part Data Attributes
|
|
8301901FX
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
8301901FX
Texas Instruments
D Flip-Flop, ALS Series, 6-Func, Positive Edge Triggered, 1-Bit, True Output, TTL, CDFP16
|
| Part Life Cycle Code | Active | |
| Part Package Code | DFP | |
| Package Description | Ceramic, Fp-16 | |
| Pin Count | 16 | |
| HTS Code | 8542.39.00.60 | |
| Family | Als | |
| JESD-30 Code | R-GDFP-F16 | |
| Length | 10.16 Mm | |
| Logic IC Type | D Flip-Flop | |
| Number of Bits | 1 | |
| Number of Functions | 6 | |
| Number of Terminals | 16 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -55 °C | |
| Output Polarity | True | |
| Package Body Material | Ceramic, Glass-Sealed | |
| Package Code | DFP | |
| Package Equivalence Code | FL16,.3 | |
| Package Shape | Rectangular | |
| Package Style | Flatpack | |
| Peak Reflow Temperature (Cel) | Not Applicable | |
| Propagation Delay (tpd) | 24 Ns | |
| Qualification Status | Qualified | |
| Screening Level | Mil-Std-883 | |
| Seated Height-Max | 2.03 Mm | |
| Supply Voltage-Max (Vsup) | 5.5 V | |
| Supply Voltage-Min (Vsup) | 4.5 V | |
| Supply Voltage-Nom (Vsup) | 5 V | |
| Surface Mount | Yes | |
| Technology | Ttl | |
| Temperature Grade | Military | |
| Terminal Form | Flat | |
| Terminal Pitch | 1.27 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | Not Applicable | |
| Trigger Type | Positive Edge | |
| Width | 6.73 Mm | |
| fmax-Min | 40 Mhz |
Alternate Parts for 8301901FX
This table gives cross-reference parts and alternative options found for 8301901FX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 8301901FX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.