Part Details for 8301902EA by Texas Instruments
Results Overview of 8301902EA by Texas Instruments
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (1 option)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
8301902EA Information
8301902EA by Texas Instruments is an FF/Latch.
FF/Latches are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Price & Stock for 8301902EA
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Rochester Electronics | SN54ALS175 Quadruple D-type Flip-Flops With Clear RoHS: Not Compliant Status: Active Min Qty: 1 | 3 |
|
$12.7000 / $15.8800 | Buy Now |
|
|
Vyrian | D Flip-Flop, ALS Series, 1-Func, Positive Edge Triggered, 4-Bit, Complementary Output, TTL, CDIP16 | 4856 |
|
RFQ |
US Tariff Estimator: 8301902EA by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for 8301902EA
8301902EA Part Data Attributes
|
|
8301902EA
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
8301902EA
Texas Instruments
D Flip-Flop, ALS Series, 4-Func, Positive Edge Triggered, 4-Bit, Complementary Output, TTL, CDIP16
|
| Pbfree Code | Yes | |
| Part Life Cycle Code | Active | |
| Part Package Code | DIP | |
| Pin Count | 16 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.60 | |
| Family | Als | |
| JESD-30 Code | R-GDIP-T16 | |
| JESD-609 Code | e0 | |
| Length | 19.56 Mm | |
| Load Capacitance (CL) | 50 Pf | |
| Logic IC Type | D Flip-Flop | |
| Max Frequency@Nom-Sup | 40000000 Hz | |
| Max I(ol) | 0.008 A | |
| Number of Bits | 4 | |
| Number of Functions | 4 | |
| Number of Terminals | 16 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -55 °C | |
| Output Polarity | Complementary | |
| Package Body Material | Ceramic, Glass-Sealed | |
| Package Code | DIP | |
| Package Equivalence Code | DIP16,.3 | |
| Package Shape | Rectangular | |
| Package Style | In-Line | |
| Packing Method | Tube | |
| Power Supply Current-Max (ICC) | 14 Ma | |
| Prop. Delay@Nom-Sup | 24 Ns | |
| Propagation Delay (tpd) | 24 Ns | |
| Qualification Status | Qualified | |
| Screening Level | Mil-Std-883 | |
| Seated Height-Max | 5.08 Mm | |
| Supply Voltage-Max (Vsup) | 5.5 V | |
| Supply Voltage-Min (Vsup) | 4.5 V | |
| Supply Voltage-Nom (Vsup) | 5 V | |
| Surface Mount | No | |
| Technology | Ttl | |
| Temperature Grade | Military | |
| Terminal Finish | Tin/Lead (Sn/Pb) | |
| Terminal Form | Through-Hole | |
| Terminal Pitch | 2.54 Mm | |
| Terminal Position | Dual | |
| Trigger Type | Positive Edge | |
| Width | 6.92 Mm | |
| fmax-Min | 75 Mhz |
Alternate Parts for 8301902EA
This table gives cross-reference parts and alternative options found for 8301902EA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 8301902EA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| SNJ54ALS175J | Texas Instruments | Check for Price | D Flip-Flop, ALS Series, 4-Func, Positive Edge Triggered, 4-Bit, Complementary Output, TTL, CDIP16 | 8301902EA vs SNJ54ALS175J |