Part Details for 8301902EX by Texas Instruments
Results Overview of 8301902EX by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (6 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
8301902EX Information
8301902EX by Texas Instruments is an FF/Latch.
FF/Latches are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Price & Stock for 8301902EX
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Vyrian | D Flip-Flop, ALS Series, 4-Func, Positive Edge Triggered, 1-Bit, Complementary Output, TTL, CDIP16 | 9698 |
|
RFQ |
US Tariff Estimator: 8301902EX by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for 8301902EX
8301902EX Part Data Attributes
|
|
8301902EX
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
8301902EX
Texas Instruments
D Flip-Flop, ALS Series, 4-Func, Positive Edge Triggered, 1-Bit, Complementary Output, TTL, CDIP16
|
| Part Life Cycle Code | Active | |
| Part Package Code | DIP | |
| Package Description | Ceramic, Dip-16 | |
| Pin Count | 16 | |
| HTS Code | 8542.39.00.60 | |
| Family | Als | |
| JESD-30 Code | R-GDIP-T16 | |
| Length | 19.56 Mm | |
| Logic IC Type | D Flip-Flop | |
| Number of Bits | 1 | |
| Number of Functions | 4 | |
| Number of Terminals | 16 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -55 °C | |
| Output Polarity | Complementary | |
| Package Body Material | Ceramic, Glass-Sealed | |
| Package Code | DIP | |
| Package Equivalence Code | DIP16,.3 | |
| Package Shape | Rectangular | |
| Package Style | In-Line | |
| Peak Reflow Temperature (Cel) | Not Applicable | |
| Propagation Delay (tpd) | 24 Ns | |
| Qualification Status | Qualified | |
| Seated Height-Max | 5.08 Mm | |
| Supply Voltage-Max (Vsup) | 5.5 V | |
| Supply Voltage-Min (Vsup) | 4.5 V | |
| Supply Voltage-Nom (Vsup) | 5 V | |
| Surface Mount | No | |
| Technology | Ttl | |
| Temperature Grade | Military | |
| Terminal Form | Through-Hole | |
| Terminal Pitch | 2.54 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | Not Applicable | |
| Trigger Type | Positive Edge | |
| Width | 7.62 Mm | |
| fmax-Min | 40 Mhz |
Alternate Parts for 8301902EX
This table gives cross-reference parts and alternative options found for 8301902EX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 8301902EX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| DV74ALS175N | avg Semiconductors | Check for Price | D Flip-Flop, ALS Series, 1-Func, Positive Edge Triggered, 4-Bit, Complementary Output, TTL, PDIP16 | 8301902EX vs DV74ALS175N |
| M38510/37202BEX | Texas Instruments | Check for Price | D Flip-Flop, ALS Series, 4-Func, Positive Edge Triggered, 1-Bit, Complementary Output, TTL, CDIP16 | 8301902EX vs M38510/37202BEX |
| 74ALS175N | NXP Semiconductors | Check for Price | D Flip-Flop, ALS Series, 1-Func, Positive Edge Triggered, 4-Bit, Complementary Output, TTL, PDIP16 | 8301902EX vs 74ALS175N |
| M38510/37202SEX | Texas Instruments | Check for Price | D Flip-Flop, ALS Series, 1-Func, Positive Edge Triggered, 4-Bit, Complementary Output, TTL | 8301902EX vs M38510/37202SEX |
| M38510/37202SEA | Texas Instruments | Check for Price | D Flip-Flop, ALS Series, 1-Func, Positive Edge Triggered, 4-Bit, Complementary Output, TTL, CDIP16 | 8301902EX vs M38510/37202SEA |
| SN54ALS175J | Texas Instruments | Check for Price | D Flip-Flop, ALS Series, 4-Func, Positive Edge Triggered, 4-Bit, Complementary Output, TTL, CDIP16 | 8301902EX vs SN54ALS175J |