Part Details for 8309-6060 by 3M Electronics
Overview of 8309-6060 by 3M Electronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 8309-6060
8309-6060 CAD Models
8309-6060 Part Data Attributes
|
8309-6060
3M Electronics
Buy Now
Datasheet
|
Compare Parts:
8309-6060
3M Electronics
CONNECTOR,D-SHELL,CABLE MNT,PLUG,9 CONTACTS,SKT,0.109 PITCH,IDC TERMINAL,HOLE .112-.124
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | 3M ELECTRONIC PRODUCTS DIVISION | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | 3M | |
Body Breadth | 0.49 inch | |
Body Depth | 0.51 inch | |
Body Length | 1.21 inch | |
Body/Shell Style | PLUG | |
Contact Design | PREASSEM CONN | |
Contact Finish Mating | AU ON NI | |
Contact Finish Termination | GOLD | |
Contact Gender | FEMALE | |
Contact Material | BERYLLIUM COPPER | |
Contact Pattern | STAGGERED | |
Contact Style | RND PIN-SKT | |
Dielectric Withstanding Voltage | 1000VAC V | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | GRAY | |
Insulator Material | GLASS FILLED POLYESTER | |
Mating Contact Pitch | 0.109 inch | |
Mating Contact Row Spacing | 0.112 inch | |
Mounting Option 1 | HOLE .112-.124 | |
Mounting Option 2 | NON-THREADED | |
Mounting Type | CABLE | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Plating Thickness | 30u inch | |
Rated Current (Signal) | 1 A | |
Reference Standard | UL, CSA | |
Shell Finish | TIN LEAD | |
Shell Material | STEEL | |
Termination Type | IDC | |
Total Number of Contacts | 9 | |
Wire Size-Max | 26 AWG | |
Wire Size-Min | 28 AWG |
Alternate Parts for 8309-6060
This table gives cross-reference parts and alternative options found for 8309-6060. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 8309-6060, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
8309-8060 | CONNECTOR,D-SHELL,CABLE MNT,PLUG,9 CONTACTS,SKT,0.109 PITCH,IDC TERMINAL,HOLE .112-.124 | 3M Electronics | 8309-6060 vs 8309-8060 |
8309-7060 | D Type Connector, 9 Contact(s), Female, 0.109 inch Pitch, IDC Terminal, Hole .112-.124, Plug | 3M Interconnect | 8309-6060 vs 8309-7060 |
8309-9060 | CONNECTOR,D-SHELL,CABLE MNT,PLUG,9 CONTACTS,SKT,0.109 PITCH,IDC TERMINAL,HOLE .112-.124 | 3M Electronics | 8309-6060 vs 8309-9060 |
8309-9060 | D Type Connector, 9 Contact(s), Female, 0.109 inch Pitch, IDC Terminal, Hole .112-.124, Plug | 3M Interconnect | 8309-6060 vs 8309-9060 |