Part Details for 831-83-015-10-273101 by PRECI-DIP SSA
Overview of 831-83-015-10-273101 by PRECI-DIP SSA
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 831-83-015-10-273101
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
831-83-015-10-273101-ND
|
DigiKey | CONN SOCKET 15POS 0.079 GOLD PCB Min Qty: 300 Lead time: 11 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.4526 | Buy Now |
DISTI #
437-8318301510273101
|
Mouser Electronics | Headers & Wire Housings RoHS: Compliant | 0 |
|
$1.8900 / $3.4900 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.4600 / $2.7300 | Buy Now |
Part Details for 831-83-015-10-273101
831-83-015-10-273101 CAD Models
831-83-015-10-273101 Part Data Attributes
|
831-83-015-10-273101
PRECI-DIP SSA
Buy Now
Datasheet
|
Compare Parts:
831-83-015-10-273101
PRECI-DIP SSA
Board Connector, 15 Contact(s), 1 Row(s), Female, Straight, 0.079 inch Pitch, Solder Terminal, Locking, Black Insulator
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PRECI-DIP SA | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Body Breadth | 0.087 inch | |
Body Depth | 0.11 inch | |
Body Length | 1.181 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | AU | |
Contact Finish Termination | TIN | |
Contact Gender | FEMALE | |
Contact Material | BERYLLIUM COPPER | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 10 mΩ | |
Dielectric Withstanding Voltage | 1400VAC V | |
Durability | 500 Cycles | |
Filter Feature | NO | |
Insulation Resistance | 10000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED POLYMER | |
Mating Contact Pitch | 0.079 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
PCB Contact Pattern | RECTANGULAR | |
Plating Thickness | 30u inch | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 3 A | |
Reference Standard | UL | |
Terminal Length | 0.122 inch | |
Terminal Pitch | 2.0066 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 15 |
Alternate Parts for 831-83-015-10-273101
This table gives cross-reference parts and alternative options found for 831-83-015-10-273101. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 831-83-015-10-273101, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
10136353-15111LF | Board Connector, 15 Contact(s), 1 Row(s), Female, Right Angle, 0.059 inch Pitch, Surface Mount Terminal, Locking, Receptacle, | Amphenol FCi | 831-83-015-10-273101 vs 10136353-15111LF |
502578-1504 | Board Connector, 15 Contact(s), 1 Row(s), 0.059 inch Pitch, Locking, Blue Insulator, Plug | Molex | 831-83-015-10-273101 vs 502578-1504 |
502578-1509 | Board Connector, 15 Contact(s), 1 Row(s), 0.059 inch Pitch, Locking, Violet Insulator, Plug | Molex | 831-83-015-10-273101 vs 502578-1509 |
10136353-15111LF | Minitek® 1.5mm Wire to Board Receptacle Right Angle Surface Mount Type, Tin plating, 15 positions | Amphenol Communications Solutions | 831-83-015-10-273101 vs 10136353-15111LF |
502578-1506 | Board Connector, 15 Contact(s), 1 Row(s), 0.059 inch Pitch, Locking, Green Insulator, Plug | Molex | 831-83-015-10-273101 vs 502578-1506 |
10-02-1156 | Board Connector, 15 Contact(s), 1 Row(s), Female, Straight, Solder Terminal | Molex | 831-83-015-10-273101 vs 10-02-1156 |
800150MA080S200ZR | Board Connector, 80 Contact(s), 2 Row(s), Male, Straight, 0.031 inch Pitch, Surface Mount Terminal, Latch, Black Insulator, Receptacle | Suyin Group | 831-83-015-10-273101 vs 800150MA080S200ZR |
800150MA080S200ZT | Board Connector, 80 Contact(s), 2 Row(s), Male, Straight, 0.031 inch Pitch, Surface Mount Terminal, Latch, Black Insulator, Receptacle | Suyin Group | 831-83-015-10-273101 vs 800150MA080S200ZT |
0155D-98-S1-02 | Board Connector, 98 Contact(s), 2 Row(s), Female, Straight, 0.05 inch Pitch, Plug | Singatron Enterprises Co | 831-83-015-10-273101 vs 0155D-98-S1-02 |
G8271511110 | Board Connector, 15 Contact(s), 1 Row(s), Female, Right Angle, Solder Terminal, Socket, | Amphenol Corporation | 831-83-015-10-273101 vs G8271511110 |