Part Details for 8310-35-R-E by Spectrum Control
Results Overview of 8310-35-R-E by Spectrum Control
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
8310-35-R-E Information
8310-35-R-E by Spectrum Control is an RF/Microwave Attenuator.
RF/Microwave Attenuators are under the broader part category of RF and Microwave Components.
RF and Microwave Engineering focuses on the design and operation of devices that transmit or receive radio waves. The main distinction between RF and microwave engineering is their wavelength, which influences how energy is transmitted and used in various applications. Read more about RF and Microwave Components on our RF and Microwave part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| 83104C | Murata Manufacturing Co Ltd | General Purpose Inductor, 100uH, 20%, 1 Element, SMD, 3120 | |
| 83103C | Murata Manufacturing Co Ltd | General Purpose Inductor, 10uH, 20%, 1 Element, SMD, 3120 | |
| 10018783-10011TLF | Amphenol Communications Solutions | PCI Express® GEN 3 Card Edge, Storage and Server Connector, Vertical, Through Hole, x4, 64 Positions, 1.00mm (0.039in) Pitch |
Price & Stock for 8310-35-R-E
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
8310-35-R-E
|
Richardson RFPD | STEP ATTENUATOR Min Qty: 1 | 0 |
|
RFQ |
8310-35-R-E Part Data Attributes
|
|
8310-35-R-E
Spectrum Control
Buy Now
Datasheet
|
Compare Parts:
8310-35-R-E
Spectrum Control
Variable Attenuator, 0MHz Min, 3000MHz Max, 6dB Insertion Loss-Max
|
| Part Life Cycle Code | Not Recommended | |
| Additional Feature | N-F | |
| Attenuation-Nom | 127 Db | |
| Characteristic Impedance | 75 Ω | |
| Construction | Coaxial | |
| Input Power-Max (CW) | 46.99 Dbm | |
| Insertion Loss-Max | 6 Db | |
| Operating Frequency-Max | 3000 Mhz | |
| Operating Frequency-Min | ||
| Operating Temperature-Max | 50 °C | |
| Operating Temperature-Min | ||
| RF/Microwave Device Type | Variable Attenuator | |
| VSWR-Max | 1.4 |