Part Details for 8315-6009 by 3M Interconnect
Overview of 8315-6009 by 3M Interconnect
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HP6-0090L | Coilcraft Inc | General Purpose Inductor, 3.24uH, 5%, 6 Element, Ferrite-Core, SMD, ROHS COMPLIANT | |
HPH6-0090L | Coilcraft Inc | General Purpose Inductor, 7.29uH, 5%, 6 Element, Ferrite-Core, SMD, ROHS COMPLIANT | |
MSS1583-154KEB | Coilcraft Inc | General Purpose Inductor, 150uH, 10%, 1 Element, Ferrite-Core, SMD, 5959, CHIP, 5959, HALOGEN FREE AND ROHS COMPLIANT |
Price & Stock for 8315-6009
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
53M3034
|
Newark | D Sub Conn, Rcpt, 15Pos, Da, Idc, D Sub Connector Type:Standard, Gender:Receptacle, Product Range:8300 Series, No. Of Contacts:15Contacts, D Sub Shell Size:Da, Contact Termination Type:Idc/Idt, Connector Mounting:Cable Mount Rohs Compliant: Yes |3M 8315-6009 (Alternate Part Number: 04046719031368 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 200 |
|
$5.7500 | Buy Now |
DISTI #
3M157401-ND
|
DigiKey | CONN D-SUB RCPT 15P PNL MNT IDC Min Qty: 1 Lead time: 20 Weeks Container: Bulk |
484 In Stock |
|
$6.6923 / $11.2400 | Buy Now |
DISTI #
53M3034
|
Avnet Americas | Conn D-Subminiature SKT 15 POS 2.74mm IDT RA Cable Mount 15 Terminal 1 Port - Bulk (Alt: 53M3034) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 11 Weeks, 4 Days Container: Bulk | 200 Partner Stock |
|
$9.6800 / $12.0700 | Buy Now |
DISTI #
7100069235
|
Avnet Americas | Conn D-Subminiature SKT 15 POS 2.74mm IDT RA Cable Mount 15 Terminal 1 Port - Bulk (Alt: 7100069235) RoHS: Compliant Min Qty: 200 Package Multiple: 200 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
517-8315-6009
|
Mouser Electronics | D-Sub Standard Connectors 15POS IDT RA CAB MNT D-SUBMINI F RoHS: Compliant | 200 |
|
$6.6900 / $11.2400 | Buy Now |
DISTI #
MMM7100069235
|
Heilind Electronics | 7100069235 UU003113147 DELTA 15 F N (ROHS COMP) | Americas - 0 in Stock |
|
$7.4408 / $7.6770 | Buy Now |
DISTI #
84433712
|
Verical | Conn D-Sub SKT 15 POS 1.38mm IDT RA Panel Mount 15 Terminal 1 Port Box RoHS: Compliant Min Qty: 2 Package Multiple: 1 Date Code: 2420 | Americas - 342 |
|
$6.7434 | Buy Now |
DISTI #
61876722
|
Verical | Conn D-Sub SKT 15 POS 1.38mm IDT RA Panel Mount 15 Terminal 1 Port Box RoHS: Compliant Min Qty: 9 Package Multiple: 1 | Americas - 200 |
|
$7.7531 / $8.7786 | Buy Now |
DISTI #
C1S732400269436
|
Chip1Stop | Conn D-Subminiature SKT 15 POS 2.76mm IDT RA Cable Mount 15 Terminal 1 Port Box RoHS: Compliant | 343 |
|
$4.2600 / $9.4100 | Buy Now |
Part Details for 8315-6009
8315-6009 CAD Models
8315-6009 Part Data Attributes
|
8315-6009
3M Interconnect
Buy Now
Datasheet
|
Compare Parts:
8315-6009
3M Interconnect
D Subminiature Connector, 15 Contact(s), Female, Crimp Terminal, Socket, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | 3M ELECTRONIC PRODUCTS DIVISION | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Factory Lead Time | 11 Weeks, 4 Days | |
Samacsys Manufacturer | 3M | |
Additional Feature | 3M, LOW PROFILE | |
Body/Shell Style | SOCKET | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Finish Mating | GOLD (30) OVER NICKEL (100) | |
Contact Gender | FEMALE | |
Contact Material | COPPER ALLOY | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Option | GENERAL PURPOSE | |
Shell Finish | TIN | |
Shell Material | STEEL | |
Shell Size | 2/A | |
Termination Type | CRIMP | |
Total Number of Contacts | 15 | |
UL Flammability Code | 94V-0 |