Part Details for 8315-8000 by 3M Interconnect
Overview of 8315-8000 by 3M Interconnect
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MSS1583-154KEB | Coilcraft Inc | General Purpose Inductor, 150uH, 10%, 1 Element, Ferrite-Core, SMD, 5959, CHIP, 5959, HALOGEN FREE AND ROHS COMPLIANT | |
MSS1583-154KE | Coilcraft Inc | Power inductor, shielded, 10/20% tol, SMT, RoHS, halogen-free | |
MSS1583-154KED | Coilcraft Inc | General Purpose Inductor, 150uH, 10%, Ferrite-Core, 5858, |
Price & Stock for 8315-8000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3M15413-ND
|
DigiKey | CONN D-SUB RCPT 15P PNL MNT IDC Min Qty: 1 Lead time: 20 Weeks Container: Bulk |
346 In Stock |
|
$5.4859 / $11.5400 | Buy Now |
DISTI #
7000063070
|
Avnet Americas | Conn D-Subminiature SKT 15 POS 2.76mm IDT RA Cable Mount 15 Terminal 1 Port - Bulk (Alt: 7000063070) RoHS: Compliant Min Qty: 200 Package Multiple: 200 Lead time: 15 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
7100069554
|
Avnet Americas | Conn D-Subminiature SKT 15 POS 2.76mm IDT RA Cable Mount 15 Terminal 1 Port (Alt: 7100069554) RoHS: Compliant Min Qty: 200 Package Multiple: 200 | 0 |
|
$5.3862 / $6.0885 | Buy Now |
DISTI #
517-8315-8000
|
Mouser Electronics | D-Sub Standard Connectors 15P OPEN COVR SOCKET UNTHREADED INSERT RoHS: Compliant | 402 |
|
$5.4400 / $9.7800 | Buy Now |
DISTI #
MMM7100069554
|
Heilind Electronics | 7100069554 UU003115290 DELTA 15 F O RoHS COMP | Americas - 0 in Stock |
|
$6.5248 / $6.7320 | Buy Now |
|
Quest Components | Connector, D-Shell Type, Cable Mount, Plug, 15 Contacts, Socket, 0.109 Pitch, IDC Terminal | 14 |
|
$4.4100 / $8.8200 | Buy Now |
Part Details for 8315-8000
8315-8000 CAD Models
8315-8000 Part Data Attributes
|
8315-8000
3M Interconnect
Buy Now
Datasheet
|
Compare Parts:
8315-8000
3M Interconnect
D Subminiature Connector, 15 Contact(s), Female, 0.109 inch Pitch, IDC Terminal, Hole .099-.111, Socket,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | 3M ELECTRONIC PRODUCTS DIVISION | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | 3M | |
Additional Feature | 3M, LOW PROFILE | |
Body Breadth | 0.488 inch | |
Body Depth | 0.51 inch | |
Body Length | 1.559 inch | |
Body/Shell Style | SOCKET | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Design | PREASSEM CONN | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | STAGGERED | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 1000VAC V | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | GRAY | |
Insulator Material | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.109 inch | |
Mating Contact Row Spacing | 0.11 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | HOLE .099-.111 | |
Mounting Type | CABLE AND PANEL | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Plating Thickness | 30u inch | |
Rated Current (Signal) | 1 A | |
Reference Standard | UL | |
Shell Finish | TIN | |
Shell Material | STEEL | |
Shell Size | 2/A | |
Termination Type | IDC | |
Total Number of Contacts | 15 | |
UL Flammability Code | 94V-0 | |
Wire Size-Max | 26 AWG | |
Wire Size-Min | 28 AWG |