Part Details for 835-000-S3B0-141K by CTS Corporation
Overview of 835-000-S3B0-141K by CTS Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 835-000-S3B0-141K
835-000-S3B0-141K CAD Models
835-000-S3B0-141K Part Data Attributes:
|
835-000-S3B0-141K
CTS Corporation
Buy Now
Datasheet
|
Compare Parts:
835-000-S3B0-141K
CTS Corporation
Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, S3B, 0.00014uF, Through Hole Mount, RADIAL LEADED
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CTS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.23.00.60 | |
Capacitance | 0.00014 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
JESD-609 Code | e0 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | No | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Package Shape | DISK PACKAGE | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 100 V | |
Surface Mount | NO | |
Temperature Characteristics Code | S3B | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WIRE |