Part Details for 83527-R-2A-N-34-S-34-S-P by Sabritec
Overview of 83527-R-2A-N-34-S-34-S-P by Sabritec
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 83527-R-2A-N-34-S-34-S-P
83527-R-2A-N-34-S-34-S-P CAD Models
83527-R-2A-N-34-S-34-S-P Part Data Attributes:
|
83527-R-2A-N-34-S-34-S-P
Sabritec
Buy Now
Datasheet
|
Compare Parts:
83527-R-2A-N-34-S-34-S-P
Sabritec
Rack and Panel Connector,
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | SABRITEC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Additional Feature | STANDARD: MIL-DTL-83527, EMI/RFI SHIELDED | |
Body/Shell Style | RECEPTACLE | |
Connector Type | RACK AND PANEL CONNECTOR | |
Contact Gender | FEMALE | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | BOARD AND PANEL | |
Option | GENERAL PURPOSE | |
Termination Type | SOLDER | |
Total Number of Contacts | 68 |