Part Details for 8352706 (ALTERNATE: 8352706) by RS Pro
Overview of 8352706 (ALTERNATE: 8352706) by RS Pro
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 8352706 (ALTERNATE: 8352706)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70615245
|
RS | Stainless Steel General Purpose Scissors 8in (200mm) Length Rubber Handle | RS PRO 8352706 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 3 |
|
$19.3900 | Buy Now |