-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
D Microminiature Connector, 9 Contact(s), Male, 0.05 inch Pitch, Solder Terminal, Locking, Plug,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
24M9900
|
Newark | Micro D Sub Connector, Right Angle, Commercial Micro-D Series, Plug, 9, Solder, Pcb, Gold Rohs Compliant: Yes |Molex 83611-9006 (Alternate Part Number: 800754026239 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 20 |
|
$13.6300 / $18.6700 | Buy Now |
DISTI #
80AH1090
|
Newark | Cmd Ra Plug 9 Cir W/Jkpost Rohs Compliant: Yes |Molex 83611-9006 (Alternate Part Number: 800754026239 Min Qty: 156 Package Multiple: 1 Date Code: 0 Container: Bulk | 164 |
|
$13.6300 | Buy Now |
DISTI #
95H9816
|
Newark | D-Sub Conn, Plug, 9Pos, Panel, No. Of Contacts:9Contacts, Gender:Plug, Product Range:83611 Series, Contact Termination Type:Through Hole, Connector Mounting:Panel Mount, Contact Plating:Gold Plated Contacts, Body Length:0.785" Rohs Compliant: Yes |Molex 83611-9006 (Alternate Part Number: 800754026239 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$10.9100 / $15.4700 | Buy Now |
DISTI #
538-83611-9006
|
Mouser Electronics | D-Sub Micro-D Connectors MICRO D PLUG 9 POS RoHS: Compliant | 792 |
|
$9.3700 / $15.5600 | Buy Now |
|
Onlinecomponents.com | Conn D-Subminiature PIN 9 POS 1.27mm Solder RA Thru-Hole 9 Terminal 1 Port Tube RoHS: Compliant | 0 |
|
$6.7000 / $7.3200 | Buy Now |
|
Bristol Electronics | 285 |
|
RFQ | ||
|
Quest Components | Scsi Bus Terminator, Recept, 9 Contacts, Pin, 0.050 Pitch, #2-56 | 4 |
|
$10.4250 / $13.9000 | Buy Now |
|
Quest Components | Scsi Bus Terminator, Recept, 9 Contacts, Pin, 0.050 Pitch, #2-56 | 59 |
|
$5.2910 / $8.5800 | Buy Now |
|
Quest Components | Scsi Bus Terminator, Recept, 9 Contacts, Pin, 0.050 Pitch, #2-56 | 129 |
|
$7.7385 / $14.0700 | Buy Now |
|
Quest Components | Scsi Bus Terminator, Recept, 9 Contacts, Pin, 0.050 Pitch, #2-56 | 37 |
|
$12.8575 / $15.6375 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
83611-9006
Molex
Buy Now
Datasheet
|
Compare Parts:
83611-9006
Molex
D Microminiature Connector, 9 Contact(s), Male, 0.05 inch Pitch, Solder Terminal, Locking, Plug,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | Molex | |
Additional Feature | PANEL MOUNTABLE | |
Body Breadth | 0.308 inch | |
Body Depth | 0.41 inch | |
Body Length | 0.785 inch | |
Body/Shell Style | PLUG | |
Connector Type | D MICROMINIATURE CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | TIN | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | STAGGERED | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 600VAC V | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.05 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Option 2 | JACKPOST | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | STAGGERED | |
PCB Contact Row Spacing | 2.54 mm | |
Rated Current (Signal) | 1 A | |
Reference Standard | UL | |
Shell Finish | NICKEL | |
Shell Material | STEEL | |
Shell Size | A | |
Terminal Length | 0.11 inch | |
Terminal Pitch | 1.27 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 9 | |
UL Flammability Code | 94V-0 |