-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
D Microminiature Connector, 9 Contact(s), Male, 0.05 inch Pitch, Solder Terminal, #2-56, Plug,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
24M9901
|
Newark | Micro D Sub Connector, 83611 Series, Plug, 9, Through Hole, Through Hole, Gold Rohs Compliant: Yes |Molex 83611-9023 (Alternate Part Number: 800756435053 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 79 |
|
$13.4400 / $17.2000 | Buy Now |
DISTI #
538-83611-9023
|
Mouser Electronics | D-Sub Micro-D Connectors COMMERCIAL MICRO-D RoHS: Compliant | 120 |
|
$11.9800 / $16.2800 | Buy Now |
|
Onlinecomponents.com | Conn Commercial Micro-D PIN 9 POS 1.27mm Solder ST Thru-Hole 9 Terminal 1 Port Tube RoHS: Compliant |
102 Partner Stock |
|
$8.2300 / $12.2200 | Buy Now |
DISTI #
67181570
|
Verical | Conn Micro-D PIN 9 POS 0.64mm Solder ST Thru-Hole 9 Terminal 1 Port Commercial Micro-D Tube Min Qty: 6 Package Multiple: 1 | Americas - 102 |
|
$11.9300 / $12.3800 | Buy Now |
|
Bristol Electronics | 38 |
|
RFQ | ||
DISTI #
83611-9023
|
TTI | D-Sub Micro-D Connectors COMMERCIAL MICRO-D Min Qty: 1 Package Multiple: 1 Container: Tube |
Americas - 2155 In Stock |
|
$11.7100 / $14.2100 | Buy Now |
DISTI #
Molex 83611-9023
|
PEI Genesis | D Microminiature Connector | 146 |
|
Buy Now | |
DISTI #
1263554
|
element14 Asia-Pacific | D-SUB CONN, PLUG, 9POS, PANEL RoHS: Compliant Min Qty: 1 Container: Each | 79 |
|
$11.5636 / $15.2912 | Buy Now |
DISTI #
1263554
|
Farnell | D-SUB CONN, PLUG, 9POS, PANEL RoHS: Compliant Min Qty: 1 Lead time: 12 Weeks, 3 Days Container: Each | 79 |
|
$10.7872 / $15.0696 | Buy Now |
|
Master Electronics | Conn Commercial Micro-D PIN 9 POS 1.27mm Solder ST Thru-Hole 9 Terminal 1 Port Tube RoHS: Compliant |
102 Partner Stock |
|
$8.2300 / $12.2200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
83611-9023
Molex
Buy Now
Datasheet
|
Compare Parts:
83611-9023
Molex
D Microminiature Connector, 9 Contact(s), Male, 0.05 inch Pitch, Solder Terminal, #2-56, Plug,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | Molex | |
Board Mounting Option | HOLE .199-.210 | |
Body Breadth | 0.307 inch | |
Body Depth | 0.31 inch | |
Body Length | 0.783 inch | |
Body/Shell Style | PLUG | |
Connector Type | D MICROMINIATURE CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | STAGGERED | |
Contact Resistance | 8 mΩ | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 600VAC V | |
Durability | 500 Cycles | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 2.4 N | |
Insulation Resistance | 5000000000 Ω | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.05 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | #2-56 | |
Mounting Option 2 | JACKPOST | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD AND PANEL | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | STAGGERED | |
PCB Contact Row Spacing | 1.12 mm | |
Plating Thickness | 15u inch | |
Rated Current (Signal) | 1 A | |
Reference Standard | UL | |
Shell Finish | NICKEL | |
Shell Material | STEEL | |
Shell Size | A | |
Terminal Length | 0.109 inch | |
Terminal Pitch | 1.27 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 9 | |
UL Flammability Code | 94V-0 | |
Withdrawl Force-Min | 0.139 N |
This table gives cross-reference parts and alternative options found for 83611-9023. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 83611-9023, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MWDM3L-9PSMRNT | D Microminiature Connector, 9 Contact(s), Male, Surface Mount Terminal, | Glenair Inc | 83611-9023 vs MWDM3L-9PSMRNT |