Part Details for 8382-2SG-513 by Switchcraft Conxall
Results Overview of 8382-2SG-513 by Switchcraft Conxall
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
8382-2SG-513 Information
8382-2SG-513 by Switchcraft Conxall is an Other Circular Connector.
Other Circular Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| 85838-267LF | Amphenol Communications Solutions | 5 Row Signal Header, Straight, Press-Fit, Wide body, 1 Mod | |
| 85838-270LF | Amphenol Communications Solutions | Metral® Board Connectors, Backplane Connectors, 5 Row Signal Header, Straight, Press-Fit, Wide body, 1 Mod. | |
| 85838-280LF | Amphenol Communications Solutions | Metral® Board Connectors, Backplane Connectors 5 Row Signal Header, Straight, 1 Mod, Press Fit. |
Price & Stock for 8382-2SG-513
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
10J5001
|
Newark | Mini-Con-X Cable-To-Cable, 2-Pin #16, Female, Solder Cup, Bulk |Switchcraft/conxall 8382-2SG-513 RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$10.2000 / $12.2500 | Buy Now |
|
DISTI #
SC2957-ND
|
DigiKey | CONN RCPT FMALE 2P GOLD SLDR CUP Min Qty: 1 Lead time: 6 Weeks Container: Bulk |
33 In Stock |
|
$7.0069 / $11.4100 | Buy Now |
|
DISTI #
502-8382-2SG-513
|
Mouser Electronics | Standard Circular Connector MINI-CON #16 CABLE TO CABLE RoHS: Compliant | 13 |
|
$7.0000 / $11.4100 | Buy Now |
|
DISTI #
70934954
|
RS | MINI-CON #16 CABLE TO CABLE Min Qty: 100 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$6.8100 / $8.5100 | RFQ |
|
|
Onlinecomponents.com | COO: United States RoHS: Compliant | 0 |
|
$7.4400 / $10.8400 | Buy Now |
|
DISTI #
000000000001506428
|
Sager | Standard Circular Connector MINI-CON #16 CABLE TO CABLE Min Qty: 1 | 0 |
|
$6.8600 / $9.6700 | Buy Now |
US Tariff Estimator: 8382-2SG-513 by Switchcraft Conxall
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for 8382-2SG-513
8382-2SG-513 Part Data Attributes
|
|
8382-2SG-513
Switchcraft Conxall
Buy Now
Datasheet
|
Compare Parts:
8382-2SG-513
Switchcraft Conxall
CONN RCPT 2POS INLINE SKT
|
| Pbfree Code | Yes | |
| Part Life Cycle Code | Active | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8536.69.40.20 | |
| Backshell Type | Solid | |
| Connector Type | Circular Connector | |
| Contact Gender | Female | |
| Coupling Type | Snap | |
| Empty Shell | No | |
| Environmental Characteristics | Corrosion Resistant | |
| Filter Feature | No | |
| Insulator Material | Nylon | |
| Mating Information | Multiple Mating Parts Available | |
| Mixed Contacts | No | |
| Mounting Type | Cable | |
| Operating Temperature-Max | 115 °C | |
| Operating Temperature-Min | -40 °C | |
| Option | General Purpose | |
| Reference Standard | Csa; Ul | |
| Termination Type | Solder | |
| Total Number of Contacts | 2 |