Part Details for 84013022X by Texas Instruments
Results Overview of 84013022X by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
84013022X Information
84013022X by Texas Instruments is a Bus Driver/Transceiver.
Bus Driver/Transceivers are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Price & Stock for 84013022X
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Vyrian | Bus Transceiver, ALS Series, 1-Func, 4-Bit, True Output, TTL, CQCC20 | 4329 |
|
RFQ |
US Tariff Estimator: 84013022X by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for 84013022X
84013022X Part Data Attributes
|
|
84013022X
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
84013022X
Texas Instruments
Bus Transceiver, ALS Series, 1-Func, 4-Bit, True Output, TTL, CQCC20
|
| Part Life Cycle Code | Active | |
| Package Description | Cc-20 | |
| HTS Code | 8542.39.00.60 | |
| Control Type | Independent Control | |
| Count Direction | Bidirectional | |
| Family | Als | |
| JESD-30 Code | S-CQCC-N20 | |
| Length | 8.89 Mm | |
| Load Capacitance (CL) | 50 Pf | |
| Logic IC Type | Bus Transceiver | |
| Max I(ol) | 0.024 A | |
| Number of Bits | 4 | |
| Number of Functions | 1 | |
| Number of Ports | 2 | |
| Number of Terminals | 20 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -55 °C | |
| Output Characteristics | 3-State | |
| Output Polarity | True | |
| Package Body Material | Ceramic, Metal-Sealed Cofired | |
| Package Code | QCCN | |
| Package Equivalence Code | LCC20,.35SQ | |
| Package Shape | Square | |
| Package Style | Chip Carrier | |
| Peak Reflow Temperature (Cel) | Not Applicable | |
| Power Supply Current-Max (ICC) | 74 Ma | |
| Prop. Delay@Nom-Sup | 15 Ns | |
| Propagation Delay (tpd) | 15 Ns | |
| Qualification Status | Qualified | |
| Screening Level | Mil-Prf-38535 | |
| Seated Height-Max | 2.03 Mm | |
| Supply Voltage-Max (Vsup) | 5.5 V | |
| Supply Voltage-Min (Vsup) | 4.5 V | |
| Supply Voltage-Nom (Vsup) | 5 V | |
| Surface Mount | Yes | |
| Technology | Ttl | |
| Temperature Grade | Military | |
| Terminal Form | No Lead | |
| Terminal Pitch | 1.27 Mm | |
| Terminal Position | Quad | |
| Time@Peak Reflow Temperature-Max (s) | Not Applicable | |
| Width | 8.89 Mm |
Alternate Parts for 84013022X
This table gives cross-reference parts and alternative options found for 84013022X. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 84013022X, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| SN54ALS243AFH-00 | Texas Instruments | Check for Price | Bus Transceiver, ALS Series, 1-Func, 4-Bit, True Output, TTL, CQCC20 | 84013022X vs SN54ALS243AFH-00 |
| SN54ALS243AFK | Rochester Electronics LLC | Check for Price | Bus Transceiver, ALS Series, 1-Func, 4-Bit, True Output, TTL, CQCC20 | 84013022X vs SN54ALS243AFK |
| SN74ALS243ADE4 | Texas Instruments | Check for Price | Bus Transceiver, ALS Series, 1-Func, 4-Bit, True Output, TTL, PDSO14 | 84013022X vs SN74ALS243ADE4 |
| SN74ALS243ADRG4 | Texas Instruments | Check for Price | Bus Transceiver, ALS Series, 1-Func, 4-Bit, True Output, TTL, PDSO14 | 84013022X vs SN74ALS243ADRG4 |
| SN74ALS243ANSRE4 | Texas Instruments | Check for Price | Bus Transceiver, ALS Series, 1-Func, 4-Bit, True Output, TTL, PDSO14 | 84013022X vs SN74ALS243ANSRE4 |
| SN74ALS243AD | Texas Instruments | Check for Price | Bus Transceiver, ALS Series, 1-Func, 4-Bit, True Output, TTL, PDSO14 | 84013022X vs SN74ALS243AD |
| 8401302CX | Texas Instruments | Check for Price | Bus Transceiver, ALS Series, 1-Func, 4-Bit, True Output, TTL, CDIP14 | 84013022X vs 8401302CX |
| 8401302DX | Defense Logistics Agency | Check for Price | Bus Transceiver, ALS Series, 1-Func, 4-Bit, True Output, TTL | 84013022X vs 8401302DX |
| 8401302DX | Texas Instruments | Check for Price | Bus Transceiver, ALS Series, 1-Func, 4-Bit, True Output, TTL, CDFP14 | 84013022X vs 8401302DX |
| DM74ALS243AM | Texas Instruments | Check for Price | Bus Transceiver, ALS Series, 1-Func, 4-Bit, True Output, TTL, PDSO14 | 84013022X vs DM74ALS243AM |