Part Details for 8403701DX by Texas Instruments
Results Overview of 8403701DX by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (5 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
8403701DX Information
8403701DX by Texas Instruments is a Gate.
Gates are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Price & Stock for 8403701DX
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Vyrian | NAND Gate, HC Series, 4-Func, 2-Input, CMOS, CQCC20 | 3336 |
|
RFQ |
US Tariff Estimator: 8403701DX by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for 8403701DX
8403701DX Part Data Attributes
|
|
8403701DX
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
8403701DX
Texas Instruments
NAND Gate, HC Series, 4-Func, 2-Input, CMOS, CDFP14
|
| Part Life Cycle Code | Active | |
| HTS Code | 8542.39.00.60 | |
| Family | Hc | |
| JESD-30 Code | R-GDFP-F14 | |
| Length | 9.21 Mm | |
| Logic IC Type | Nand Gate | |
| Number of Functions | 4 | |
| Number of Inputs | 2 | |
| Number of Terminals | 14 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -55 °C | |
| Package Body Material | Ceramic, Glass-Sealed | |
| Package Code | DFP | |
| Package Equivalence Code | FL14,.3 | |
| Package Shape | Rectangular | |
| Package Style | Flatpack | |
| Peak Reflow Temperature (Cel) | Not Applicable | |
| Propagation Delay (tpd) | 135 Ns | |
| Qualification Status | Qualified | |
| Screening Level | Mil-Prf-38535 | |
| Seated Height-Max | 2.03 Mm | |
| Supply Voltage-Max (Vsup) | 6 V | |
| Supply Voltage-Min (Vsup) | 2 V | |
| Supply Voltage-Nom (Vsup) | 5 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Temperature Grade | Military | |
| Terminal Form | Flat | |
| Terminal Pitch | 1.27 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | Not Applicable | |
| Width | 6.285 Mm |
Alternate Parts for 8403701DX
This table gives cross-reference parts and alternative options found for 8403701DX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 8403701DX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| JM38510/65001B2A | Texas Instruments | Check for Price | NAND Gate, HC/UH Series, 4-Func, 2-Input, CMOS, CQCC20 | 8403701DX vs JM38510/65001B2A |
| 84037012X | Texas Instruments | Check for Price | NAND Gate, HC/UH Series, 4-Func, 2-Input, CMOS, CQCC20 | 8403701DX vs 84037012X |
| MM54HC00E | Texas Instruments | Check for Price | NAND Gate, HC/UH Series, 4-Func, 2-Input, CMOS, CQCC20 | 8403701DX vs MM54HC00E |
| 84037012A | Motorola Semiconductor Products | Check for Price | NAND Gate, HC/UH Series, 4-Func, 2-Input, CMOS, CQCC20 | 8403701DX vs 84037012A |
| SNJ54HC00FK | Rochester Electronics LLC | Check for Price | NAND Gate, HC/UH Series, 4-Func, 2-Input, CMOS, CQCC20 | 8403701DX vs SNJ54HC00FK |