Part Details for 8404101DA by Texas Instruments
Overview of 8404101DA by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 8404101DA
8404101DA CAD Models
8404101DA Part Data Attributes:
|
8404101DA
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
8404101DA
Texas Instruments
Military 4-ch, 2-input, 2-V to 6-V 5.2 mA drive strength NOR gate 14-CFP -55 to 125
|
Pbfree Code | Yes | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | DFP | |
Package Description | DFP, FL14,.3 | |
Pin Count | 14 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Family | HC/UH | |
JESD-30 Code | R-GDFP-F14 | |
JESD-609 Code | e0 | |
Length | 9.21 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | NOR GATE | |
Max I(ol) | 0.004 A | |
Number of Functions | 4 | |
Number of Inputs | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DFP | |
Package Equivalence Code | FL14,.3 | |
Package Shape | RECTANGULAR | |
Package Style | FLATPACK | |
Packing Method | TUBE | |
Power Supply Current-Max (ICC) | 0.04 mA | |
Prop. Delay@Nom-Sup | 27 ns | |
Propagation Delay (tpd) | 135 ns | |
Qualification Status | Qualified | |
Schmitt Trigger | NO | |
Screening Level | MIL-STD-883 | |
Seated Height-Max | 2.03 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | FLAT | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 5.97 mm |
Alternate Parts for 8404101DA
This table gives cross-reference parts and alternative options found for 8404101DA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 8404101DA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN54HC02W | HC/UH SERIES, QUAD 2-INPUT NOR GATE, CDFP14, CERAMIC, FP-14 | Texas Instruments | 8404101DA vs SN54HC02W |
JM38510/65101BDA | Military 4-ch, 2-input, 2-V to 6-V 5.2 mA drive strength NOR gate 14-CFP -55 to 125 | Texas Instruments | 8404101DA vs JM38510/65101BDA |
8404101XA | HC/UH SERIES, QUAD 2-INPUT NOR GATE, CDFP14, CERAMIC, DFP-14 | STMicroelectronics | 8404101DA vs 8404101XA |
M54HC02K1 | Rad-Hard Quad 2-Input NOR Gate | STMicroelectronics | 8404101DA vs M54HC02K1 |
SNJ54HC02WR | HC/UH SERIES, QUAD 2-INPUT NOR GATE, CDFP14, CERAMIC, DFP-14 | Texas Instruments | 8404101DA vs SNJ54HC02WR |
8404101XC | HC/UH SERIES, QUAD 2-INPUT NOR GATE, CDFP14, CERAMIC, DFP-14 | STMicroelectronics | 8404101DA vs 8404101XC |
5962-8404101VDA | Quadruple 2-Input Positive-NOR Gates 14-CFP -55 to 125 | Texas Instruments | 8404101DA vs 5962-8404101VDA |
MM54HC02W | IC HC/UH SERIES, QUAD 2-INPUT NOR GATE, CDFP14, CERAMIC, FP-14, Gate | National Semiconductor Corporation | 8404101DA vs MM54HC02W |
MM54HC02W | HC/UH SERIES, QUAD 2-INPUT NOR GATE, CDFP14, CERAMIC, FP-14 | Texas Instruments | 8404101DA vs MM54HC02W |