Datasheets
JM38510/65101BDA by:

Military 4-ch, 2-input, 2-V to 6-V 5.2 mA drive strength NOR gate 14-CFP -55 to 125

Part Details for JM38510/65101BDA by Texas Instruments

Overview of JM38510/65101BDA by Texas Instruments

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Aerospace and Defense

Price & Stock for JM38510/65101BDA

Part # Distributor Description Stock Price Buy
DISTI # 2156-JM38510/65101BDA-ND
DigiKey IC QUAD 2-INP Min Qty: 14 Container: Bulk MARKETPLACE PRODUCT 81
In Stock
  • 14 $22.7100
$22.7100 Buy Now
Rochester Electronics 54HC02 Quadruple 2-Input Positive-NOR Gates RoHS: Not Compliant Status: Active Min Qty: 1 81
  • 1 $22.9300
  • 25 $22.4700
  • 100 $21.5600
  • 500 $20.6400
  • 1,000 $19.4900
$19.4900 / $22.9300 Buy Now
Ameya Holding Limited   1091
RFQ

Part Details for JM38510/65101BDA

JM38510/65101BDA CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

JM38510/65101BDA Part Data Attributes

JM38510/65101BDA Texas Instruments
Buy Now Datasheet
Compare Parts:
JM38510/65101BDA Texas Instruments Military 4-ch, 2-input, 2-V to 6-V 5.2 mA drive strength NOR gate 14-CFP -55 to 125
Pbfree Code Yes
Rohs Code No
Part Life Cycle Code Active
Ihs Manufacturer TEXAS INSTRUMENTS INC
Part Package Code DFP
Package Description DFP-14
Pin Count 14
Reach Compliance Code not_compliant
ECCN Code EAR99
HTS Code 8542.39.00.01
Family HC/UH
JESD-30 Code R-GDFP-F14
JESD-609 Code e0
Length 9.21 mm
Load Capacitance (CL) 50 pF
Logic IC Type NOR GATE
Max I(ol) 0.004 A
Number of Functions 4
Number of Inputs 2
Number of Terminals 14
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Package Body Material CERAMIC, GLASS-SEALED
Package Code DFP
Package Shape RECTANGULAR
Package Style FLATPACK
Packing Method TUBE
Power Supply Current-Max (ICC) 0.04 mA
Prop. Delay@Nom-Sup 27 ns
Propagation Delay (tpd) 135 ns
Qualification Status Not Qualified
Schmitt Trigger NO
Screening Level MIL-M-38510 Class B
Seated Height-Max 2.03 mm
Supply Voltage-Max (Vsup) 6 V
Supply Voltage-Min (Vsup) 2 V
Supply Voltage-Nom (Vsup) 5 V
Surface Mount YES
Technology CMOS
Temperature Grade MILITARY
Terminal Finish TIN LEAD
Terminal Form FLAT
Terminal Pitch 1.27 mm
Terminal Position DUAL
Width 5.97 mm

Alternate Parts for JM38510/65101BDA

This table gives cross-reference parts and alternative options found for JM38510/65101BDA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JM38510/65101BDA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
8404101XX HC/UH SERIES, QUAD 2-INPUT NOR GATE, CDFP14, CERAMIC, DFP-14 STMicroelectronics JM38510/65101BDA vs 8404101XX
8404101XA HC/UH SERIES, QUAD 2-INPUT NOR GATE, CDFP14, CERAMIC, DFP-14 STMicroelectronics JM38510/65101BDA vs 8404101XA
SNJ54HC02W Military 4-ch, 2-input, 2-V to 6-V 5.2 mA drive strength NOR gate 14-CFP -55 to 125 Texas Instruments JM38510/65101BDA vs SNJ54HC02W
MM54HC02W IC HC/UH SERIES, QUAD 2-INPUT NOR GATE, CDFP14, CERAMIC, FP-14, Gate National Semiconductor Corporation JM38510/65101BDA vs MM54HC02W
M54HC02K HC/UH SERIES, QUAD 2-INPUT NOR GATE, CDFP14, CERAMIC, DFP-14 STMicroelectronics JM38510/65101BDA vs M54HC02K
MM54HC02W HC/UH SERIES, QUAD 2-INPUT NOR GATE, CDFP14, CERAMIC, FP-14 Texas Instruments JM38510/65101BDA vs MM54HC02W
M54HC02K1 Rad-Hard Quad 2-Input NOR Gate STMicroelectronics JM38510/65101BDA vs M54HC02K1
5962-8404101VXC HC/UH SERIES, QUAD 2-INPUT NOR GATE, CDFP14, CERAMIC, DFP-14 STMicroelectronics JM38510/65101BDA vs 5962-8404101VXC
M38510/65101BDA Military 4-ch, 2-input, 2-V to 6-V 5.2 mA drive strength NOR gate 14-CFP -55 to 125 Texas Instruments JM38510/65101BDA vs M38510/65101BDA
SNV54HC02W HC/UH SERIES, QUAD 2-INPUT NOR GATE, CDFP14, CERAMIC, DFP-14 Texas Instruments JM38510/65101BDA vs SNV54HC02W
Part Number Description Manufacturer Compare
MM54HC4050E HC/UH SERIES, HEX 1-INPUT NON-INVERT GATE, CQCC20, CERAMIC, LCC-20 Texas Instruments JM38510/65101BDA vs MM54HC4050E
54LS37/B2AJC LS SERIES, QUAD 2-INPUT NAND GATE, CQCC20, CERAMIC, LCC-20 Motorola Mobility LLC JM38510/65101BDA vs 54LS37/B2AJC
SN74ALS1020AFN-00 ALS SERIES, DUAL 4-INPUT NAND GATE, PQCC20 Texas Instruments JM38510/65101BDA vs SN74ALS1020AFN-00
SN74LS37D3 NAND Gate Rochester Electronics LLC JM38510/65101BDA vs SN74LS37D3
SN74LS38JD LS SERIES, QUAD 2-INPUT NAND GATE, CDIP14, CERAMIC, DIP-14 Motorola Mobility LLC JM38510/65101BDA vs SN74LS38JD
SNJ54AHC05FK IC AHC/VHC/H/U/V SERIES, HEX 1-INPUT INVERT GATE, CQCC20, CERAMIC, LCC-20, Gate Texas Instruments JM38510/65101BDA vs SNJ54AHC05FK
54AC20DM NAND Gate, AC Series, 2-Func, 4-Input, CMOS, CDIP14, CERAMIC, DIP-14 Fairchild Semiconductor Corporation JM38510/65101BDA vs 54AC20DM
10611M/B2AJC 10K SERIES, DUAL 3-INPUT NOR GATE, CQCC20, CERAMIC, LCC-20 Motorola Mobility LLC JM38510/65101BDA vs 10611M/B2AJC
DM74LS37N LS SERIES, QUAD 2-INPUT NAND GATE, PDIP14, PLASTIC, DIP-14 Texas Instruments JM38510/65101BDA vs DM74LS37N
TC74AC20P IC AC SERIES, DUAL 4-INPUT NAND GATE, PDIP14, 0.300 INCH, 2.54 MM PITCH, LEAD FREE, PLASTIC, DIP-14, Gate Toshiba America Electronic Components JM38510/65101BDA vs TC74AC20P

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for JM38510/65101BDA by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: JM38510/65101BDA by Texas Instruments

  • Please alert me when JM38510/65101BDA inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following JM38510/65101BDA alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for JM38510/65101BDA to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following JM38510/65101BDA alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for JM38510/65101BDA.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare JM38510/65101BDA by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: