| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| MM54HC27W | Texas Instruments | Check for Price | NOR Gate, HC/UH Series, 3-Func, 3-Input, CMOS, CDFP14 | 8404201DX vs MM54HC27W |
| SNJ54HC27WR | Texas Instruments | Check for Price | NOR Gate, HC/UH Series, 3-Func, 3-Input, CMOS, CDFP14 | 8404201DX vs SNJ54HC27WR |
| MM54HC27W | National Semiconductor Corporation | Check for Price | NOR Gate, HC/UH Series, 3-Func, 3-Input, CMOS, CDFP14 | 8404201DX vs MM54HC27W |
| 8404201DX | National Semiconductor Corporation | Check for Price | NOR Gate, HC Series, 3-Func, 3-Input, CMOS, CDFP14 | 8404201DX vs 8404201DX |
| 8404201DC | STMicroelectronics | Check for Price | NOR Gate, HC/UH Series, 3-Func, 3-Input, CMOS, CDFP14 | 8404201DX vs 8404201DC |
Part Details for 8404201DX by Texas Instruments
Results Overview of 8404201DX by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (5 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
8404201DX Information
8404201DX by Texas Instruments is a Gate.
Gates are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Price & Stock for 8404201DX
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Vyrian | NOR Gate, HC/UH Series, 3-Func, 3-Input, CMOS, CDFP14 | 9230 |
|
RFQ |
US Tariff Estimator: 8404201DX by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
8404201DX Part Data Attributes
|
|
8404201DX
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
8404201DX
Texas Instruments
NOR Gate, HC/UH Series, 3-Func, 3-Input, CMOS, CDFP14
|
| Part Life Cycle Code | Active | |
| Part Package Code | DFP | |
| Package Description | Ceramic, Fp-14 | |
| Pin Count | 14 | |
| HTS Code | 8542.39.00.60 | |
| Family | Hc/Uh | |
| JESD-30 Code | R-GDFP-F14 | |
| Length | 9.21 Mm | |
| Logic IC Type | Nor Gate | |
| Number of Functions | 3 | |
| Number of Inputs | 3 | |
| Number of Terminals | 14 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -55 °C | |
| Package Body Material | Ceramic, Glass-Sealed | |
| Package Code | DFP | |
| Package Equivalence Code | FL14,.3 | |
| Package Shape | Rectangular | |
| Package Style | Flatpack | |
| Peak Reflow Temperature (Cel) | Not Applicable | |
| Propagation Delay (tpd) | 135 Ns | |
| Qualification Status | Qualified | |
| Screening Level | Mil-Prf-38535 | |
| Seated Height-Max | 2.03 Mm | |
| Supply Voltage-Max (Vsup) | 6 V | |
| Supply Voltage-Min (Vsup) | 2 V | |
| Supply Voltage-Nom (Vsup) | 5 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Temperature Grade | Military | |
| Terminal Form | Flat | |
| Terminal Pitch | 1.27 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | Not Applicable | |
| Width | 6.285 Mm |
Alternate Parts for 8404201DX
This table gives cross-reference parts and alternative options found for 8404201DX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 8404201DX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.