Part Details for 84050040N by Crouzet
Overview of 84050040N by Crouzet
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for 84050040N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
84AH1901
|
Newark | Solid State Relay, 40A, Din Rail, Contact Configuration:-, Load Current:40A, Operating Voltage Max:-, Relay Mounting:Din Rail, Relay Terminals:Screw, Switching Mode:-, Operating Voltage Min:-, Control Voltage Min:4Vdc Rohs Compliant: Yes |Crouzet 84050040N Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1 |
|
$106.9500 | Buy Now |
DISTI #
966-84050040N-ND
|
DigiKey | SSR GN & GN+R ACCESSORY, LOAD DE Min Qty: 1 Lead time: 15 Weeks Container: Bulk |
2 In Stock |
|
$103.8400 | Buy Now |
DISTI #
874-84050040N
|
Mouser Electronics | Solid State Relays - Industrial Mount SSR GN & GN+R Accessory, Load Detection, 40A, IN 8-30 VDC RoHS: Compliant | 2 |
|
$106.9500 | Buy Now |
DISTI #
72093251
|
RS | SSR GN & GN+R Accessory, Load Detection, 40A, IN 8-30 VDC | Crouzet 84050040N RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Bulk | 0 |
|
$105.8900 | RFQ |
|
Onlinecomponents.com | SSR GN & GN+R Accessory - Load Detection - 40A - In 8-30 VDC | 0 |
|
$76.5800 / $106.9500 | Buy Now |
DISTI #
84050040N
|
TME | Relays accessories: current monitoring module, Ucntrl: 8÷30VDC Min Qty: 1 | 5 |
|
$81.7100 / $94.2800 | Buy Now |
DISTI #
3586401
|
element14 Asia-Pacific | SOLID STATE RELAY, 40A, MODULE RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$108.2381 | Buy Now |
DISTI #
3586401
|
Farnell | SOLID STATE RELAY, 40A, MODULE RoHS: Compliant Min Qty: 1 Lead time: 5 Weeks, 1 Days Container: Each | 0 |
|
$128.1684 | Buy Now |
|
Neutron USA | SSR GN &, GN+R Accessory, Load Detection, 40A, IN 8-30 VDC | 5 |
|
$251.3400 | Buy Now |