| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| 5962-8409201VXA | STMicroelectronics | Check for Price | 2-LINE TO 4-LINE DECODER, HC/UH Series, Inverted Output, CMOS, CDFP16 | 8409201FX vs 5962-8409201VXA |
| 5962-8406201VFX | Texas Instruments | Check for Price | 3-LINE TO 8-LINE DECODER, HC/UH Series, Inverted Output, CMOS, CDFP16 | 8409201FX vs 5962-8406201VFX |
| JM38510/65803BFA | Texas Instruments | Check for Price | HC/UH Series, Inverted Output, CMOS, CDFP16 | 8409201FX vs JM38510/65803BFA |
| M38510/65803BFA | Texas Instruments | Check for Price | HC/UH Series, Inverted Output, CMOS | 8409201FX vs M38510/65803BFA |
| 8409201XA | STMicroelectronics | Check for Price | HC/UH Series, Inverted Output, CMOS, CDFP16 | 8409201FX vs 8409201XA |
| SN54HC139W | Texas Instruments | Check for Price | HC/UH Series, Inverted Output, CMOS, CDFP16 | 8409201FX vs SN54HC139W |
| M38510/65803SFA | Texas Instruments | Check for Price | HC/UH Series, Inverted Output, CMOS | 8409201FX vs M38510/65803SFA |
| M38510/65803SFX | Texas Instruments | Check for Price | HC/UH Series, Inverted Output, CMOS | 8409201FX vs M38510/65803SFX |
| 5962R9580401VXC | Intersil Corporation | Check for Price | 2-LINE TO 4-LINE DECODER, HC/UH Series, Inverted Output, CMOS, CDFP16 | 8409201FX vs 5962R9580401VXC |
Part Details for 8409201FX by Texas Instruments
Results Overview of 8409201FX by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (9 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
8409201FX Information
8409201FX by Texas Instruments is a Decoder/Driver.
Decoder/Drivers are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Price & Stock for 8409201FX
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Vyrian | Decoder/Driver, HC/UH Series, Inverted Output, CMOS, CDFP16 | 9850 |
|
RFQ |
US Tariff Estimator: 8409201FX by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
8409201FX Part Data Attributes
|
|
8409201FX
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
8409201FX
Texas Instruments
2-LINE TO 4-LINE DECODER, HC/UH Series, Inverted Output, CMOS, CDFP16
|
| Part Life Cycle Code | Active | |
| Part Package Code | DFP | |
| Package Description | Ceramic, Fp-16 | |
| Pin Count | 16 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.60 | |
| Family | Hc/Uh | |
| Input Conditioning | Standard | |
| JESD-30 Code | R-CDFP-F16 | |
| Length | 10.16 Mm | |
| Load Capacitance (CL) | 50 Pf | |
| Logic IC Type | 2-Line To 4-Line Decoder | |
| Max I(ol) | 0.0052 A | |
| Number of Functions | 2 | |
| Number of Terminals | 16 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -55 °C | |
| Output Polarity | Inverted | |
| Package Body Material | Ceramic, Metal-Sealed Cofired | |
| Package Code | DFP | |
| Package Equivalence Code | FL16,.3 | |
| Package Shape | Rectangular | |
| Package Style | Flatpack | |
| Power Supply Current-Max (ICC) | 50 Ma | |
| Prop. Delay@Nom-Sup | 51 Ns | |
| Propagation Delay (tpd) | 255 Ns | |
| Qualification Status | Qualified | |
| Screening Level | Mil-Prf-38535 | |
| Seated Height-Max | 2.03 Mm | |
| Supply Voltage-Max (Vsup) | 6 V | |
| Supply Voltage-Min (Vsup) | 2 V | |
| Supply Voltage-Nom (Vsup) | 5 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Temperature Grade | Military | |
| Terminal Form | Flat | |
| Terminal Pitch | 1.27 Mm | |
| Terminal Position | Dual | |
| Width | 6.73 Mm |
Alternate Parts for 8409201FX
This table gives cross-reference parts and alternative options found for 8409201FX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 8409201FX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.